- RS-stocknr.:
- 146-7374
- Fabrikantnummer:
- PNC-0044
- Fabrikant:
- Klaxon
1 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 222,72
(excl. BTW)
€ 269,49
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 222,72 |
- RS-stocknr.:
- 146-7374
- Fabrikantnummer:
- PNC-0044
- Fabrikant:
- Klaxon
Datasheets
Wetgeving en compliance
- Land van herkomst:
- GB
Productomschrijving
The Nexus 105 is a high output sounder-beacon designed for industrial applications. DC and AC variants available.
High sound output: 113dB (max), 105dB typical
5J xenon beacon
Quarter turn fasteners for ease of installation
First-fix, wire to base technology
IP66 rated
Volume control for greater flexibility - 20dB
64 tones
Separate connections for sounder & beacon
5J xenon beacon
Quarter turn fasteners for ease of installation
First-fix, wire to base technology
IP66 rated
Volume control for greater flexibility - 20dB
64 tones
Separate connections for sounder & beacon
Standards
EN54
Specificaties
Kenmerk | Waarde |
---|---|
Supply Voltage | 110 → 230 V ac |
Lens Colour | Blue |
Mounting Style | Side Mount |
Current Type | AC |
Sounder Type | Alarm |
Decibels at 1 Metre | 113dB |
Series | PNC |
Bulb Type | Xenon |
Housing Colour | Red |
Minimum Decibel | 105dB |
Maximum Decibel | 113dB |
IP Rating | IP66 |
Number Of Tones | 64 |
Minimum Temperature | -25°C |
Housing Material | Polycarbonate |
Maximum Temperature | +55°C |