- RS-stocknr.:
- 183-3846
- Fabrikantnummer:
- PNC-0041
- Fabrikant:
- Klaxon
2 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 185,99
(excl. BTW)
€ 225,05
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 185,99 |
- RS-stocknr.:
- 183-3846
- Fabrikantnummer:
- PNC-0041
- Fabrikant:
- Klaxon
Datasheets
Wetgeving en compliance
- Land van herkomst:
- GB
Productomschrijving
High sound output: 113dB (max), 105dB (typical)
5J xenon or high efficiency LED beacon option
Quarter turn fasteners for ease of installation
First-fix, wire to base technology
Three alarm stages
Low in-rush current (LED only)
Static/flashing mode (LED only)
Volume control for greater flexibility - 20dB
64 tones
Separate connections for sounder & beacon
Applications - Fire alarm, conveyors, process control alarm, cranes, moving machinery, general signalling, marine.
5J xenon or high efficiency LED beacon option
Quarter turn fasteners for ease of installation
First-fix, wire to base technology
Three alarm stages
Low in-rush current (LED only)
Static/flashing mode (LED only)
Volume control for greater flexibility - 20dB
64 tones
Separate connections for sounder & beacon
Applications - Fire alarm, conveyors, process control alarm, cranes, moving machinery, general signalling, marine.
Standards
EN54
Specificaties
Kenmerk | Waarde |
---|---|
Supply Voltage | 10 → 60 V dc |
Lens Colour | Green |
Current Type | DC |
Sounder Type | Alarm |
Decibels at 1 Metre | 113dB |
Bulb Type | Xenon |
Minimum Decibel | -20dB |
Maximum Decibel | 113 dB @ 1 m |
IP Rating | IP66 |
Number Of Tones | 64 |
Minimum Temperature | -25°C |
Maximum Temperature | +70°C |