RS Better World
APC Netshelter PDU Series Orange Beacon Rack
- RS-stocknr.:
- 287-7191
- Fabrikantnummer:
- AP9324
- Fabrikant:
- APC
Subtotaal (1 eenheid)*
€ 232,29
(excl. BTW)
€ 281,07
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 232,29 |
*prijsindicatie
Ons Better World assortiment bevat producten die het u gemakkelijk maken om een groenere productkeuze te maken waarop u kunt vertrouwen.
Lees meer over de RS Better World producten
- RS-stocknr.:
- 287-7191
- Fabrikantnummer:
- AP9324
- Fabrikant:
- APC
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
| Merk | APC | |
| Product Type | Beacon | |
| Lens Colour | Orange | |
| Mount Type | Rack | |
| Series | Netshelter PDU | |
| Minimum Operating Temperature | -20°C | |
| Housing Colour | Orange, White | |
| Maximum Operating Temperature | 45°C | |
| Better World Product | Yes | |
| Hazardous Area Certification | No | |
| Better World Claim | Designed for Disassembly | |
| Standards/Approvals | Green Premium | |
| Alles selecteren | ||
|---|---|---|
Merk APC | ||
Product Type Beacon | ||
Lens Colour Orange | ||
Mount Type Rack | ||
Series Netshelter PDU | ||
Minimum Operating Temperature -20°C | ||
Housing Colour Orange, White | ||
Maximum Operating Temperature 45°C | ||
Better World Product Yes | ||
Hazardous Area Certification No | ||
Better World Claim Designed for Disassembly | ||
Standards/Approvals Green Premium | ||
- Land van herkomst:
- PH
The APC Alarm Beacon is designed to quickly notify personnel of critical situations with a visible alarm signal. It is compact in size, making it easy to install and compatible with select NetBotz appliances. With a two-year warranty for repair or replacement, this beacon ensures reliability and peace of mind for users.
Compact beacon design for easy installation and setup
Visible alarm signal for quick notification of critical situations
Compatible with select NetBotz appliances for seamless integration
Two-year warranty for repair or replacement, ensuring product reliability
Gerelateerde Links
- APC Netshelter PDU Series Bracket for Use with Rack Ats 1 Per Pack Piece(s)
- APC Netshelter PDU Straight to Straight Power Cord, 2 m Black
- APC Netshelter PDU Straight to Straight Power Cord, 2.5 m Black
- APC UPS Ferrite Ring for use with 10BT Ethernet Network Cabling, Netshelter PDU Series
- APC Netshelter PDU IEC 60309 to IEC C19 Power Cord, 3 m
- APC Sensor Sensor Easy Rack PDU
- APC Netshelter PDU IEC C19 to IEC C20 Power Cord, 1.98 m Black
- APC Netshelter PDU IEC C19 to IEC C20 Power Cord, 600 mm Black