Rohde & Schwarz NGU Series Source Meter, 0 to 20 V, 8 A, 60W Output, RSCAL

Subtotaal (1 eenheid)*

€ 7.551,48

(excl. BTW)

€ 9.137,29

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 1 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 7.551,48

*prijsindicatie

RS-stocknr.:
219-4171
Fabrikantnummer:
NGU201COM
Fabrikant:
Rohde & Schwarz
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Rohde & Schwarz

Product Type

Source Meter

Series

NGU

Number of Channels

1

Source Voltage Range

0 to 20 V

Source Current Range

8 A

Output Power

60W

Resistance Measurement Range

0 to 10 kΩ

Standards/Approvals

No

Calibrated

RSCAL

Land van herkomst:
CZ

NGU201COM – NGU201 Source Measurement Units Package


The NGU201COM is a source measurement units package and includes the NGU201 two Quadrant 1 channel, 60 W Source Measure Unit.

Package consists of:

NGU201 2-Quadrant Source Measure Unit

NGM-K103 Digital Trigger I/O

NGU-K104 Digital Voltmeter Functionality

NGU-K106 Battery Simulation

The Rohde & Schwarz two-quadrant NGU201 provides up to 60 W of output power and sink power. The channels are floating, galvanically isolated and protected against overload and short circuits. The two-quadrant NGU201 source measure unit is a new member in the family of wireless communications test instruments, mainly designed to supply devices under test with extremely low sleep currents, such as Bluetooth® low energy devices. It is ideal for powering battery-operated devices due to its adjustable output impedance and fast impedance regulation.

Rohde & Schwarz promotion until March 31st, 2025

Save up to 48% on the most popular configurations of T&M instrument configurations from Rohde & Schwarz. This promotional offer includes all essential instruments found on an engineer’s workbench including, oscilloscopes, DC power supplies, spectrum and antenna analysers, signal generators and LCR meters.

Buy the NGU201COM bundle now to benefit from an inclusive 13% saving.

Features and Benefits


High-resolution touch screen

Save and recall instrument settings

Minimum residual ripple and low noise

Readings with up to 6 ½ digit resolution

Voltage priority and current priority mode

High-capacitance mode

High speed data acquisition (FastLog function)

Protection functions to safeguard instrument and DUT

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.