TE Connectivity 2-1377 Black Insulated Female Spade Connector, Crimp 17 AWG to 13 AWG
- RS-stocknr.:
- 470-697
- Artikelnummer Distrelec:
- 304-61-299
- Fabrikantnummer:
- 216330-2
- Fabrikant:
- TE Connectivity
Subtotaal (1 rol van 4000 eenheden)*
€ 3.171,46
(excl. BTW)
€ 3.837,47
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Rol(len) | Per rol | Per stuk* |
|---|---|---|
| 1 + | € 3.171,46 | € 0,793 |
*prijsindicatie
- RS-stocknr.:
- 470-697
- Artikelnummer Distrelec:
- 304-61-299
- Fabrikantnummer:
- 216330-2
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Product Type | Spade Connector | |
| Termination Type | Crimp | |
| Gender | Female | |
| Tab Width | 6.35mm | |
| Tab Thickness | 410μm | |
| Insulation | Insulated | |
| Minimum Wire Size AWG | 17AWG | |
| Maximum Wire Size AWG | 13AWG | |
| Colour | Black | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | |
| Series | 2-1377 | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type Spade Connector | ||
Termination Type Crimp | ||
Gender Female | ||
Tab Width 6.35mm | ||
Tab Thickness 410μm | ||
Insulation Insulated | ||
Minimum Wire Size AWG 17AWG | ||
Maximum Wire Size AWG 13AWG | ||
Colour Black | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | ||
Series 2-1377 | ||
- Land van herkomst:
- DE
The TE Connectivity Quick disconnect receptacle is engineered for versatile wire applications, effectively accommodating wire sizes ranging from 17 to 13 AWG. The design features a .25 inch tab width and embodies a positive locking mechanism, ensuring a reliable connection even in demanding environments. Constructed from phosphor bronze with a tin plating, this component offers durability and resistance to corrosion, making it suitable for a variety of industrial and automotive applications. Operating within a temperature range of -40 to 110 °C, the receptacle ensures consistent performance in both hot and cold conditions. With a high packaging quantity, this product supports high-volume installations while ensuring ease of use.
Utilises a positive lock mechanism for enhanced connection security
Constructed from high-quality materials for long-lasting performance
Compatible with a broad range of wire sizes for flexible applications
Designed to operate effectively in extreme temperature conditions
Packaged in large quantities to facilitate bulk purchasing for projects
Supports straightforward installation with a user-friendly crimp type
Meets essential compliance standards for environmental regulations
Gerelateerde Links
- TE Connectivity 2-1377 Red Insulated Female Spade Connector, Crimp 22 AWG to 16 AWG
- TE Connectivity 2-1377 Red Insulated Female Spade Connector, Compression 22 AWG to 16 AWG
- TE Connectivity PIDG FASTON .250 Blue Insulated Male Spade Connector 5.14 mm² Tab Size 17 AWG to 13 AWG
- TE Connectivity 2-1377 Blue Insulated Female Spade Connector
- TE Connectivity 6-1377 Black, Green Insulated Female Spade Connector 18 AWG to 8 AWG
- TE Connectivity PIDG FASTON .250 Blue Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 17 AWG to 13 AWG
- TE Connectivity 9-1377 Blue Insulated Female Spade Connector
- TE Connectivity 2-1377 Silver Uninsulated Female Spade Connector 6 AWG