TE Connectivity PIDG Insulated Spade Connector 22 AWG to 16 AWG
- RS-stocknr.:
- 507-119
- Artikelnummer Distrelec:
- 304-61-477
- Fabrikantnummer:
- 325148
- Fabrikant:
- TE Connectivity
Subtotaal (1 verpakking van 200 eenheden)*
€ 344,58
(excl. BTW)
€ 416,94
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 10 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 344,58 | € 1,723 |
*prijsindicatie
- RS-stocknr.:
- 507-119
- Artikelnummer Distrelec:
- 304-61-477
- Fabrikantnummer:
- 325148
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Product Type | Spade Connector | |
| Tab Thickness | 790μm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 16AWG | |
| Minimum Wire Size AWG | 22AWG | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | EU RoHS 2011/65/EU, 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC | |
| Overall Length | 18.47mm | |
| Series | PIDG | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type Spade Connector | ||
Tab Thickness 790μm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 16AWG | ||
Minimum Wire Size AWG 22AWG | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals EU RoHS 2011/65/EU, 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC | ||
Overall Length 18.47mm | ||
Series PIDG | ||
- Land van herkomst:
- US
The TE Connectivity Rectangular Tongue Terminal is designed for a broad range of applications, catering specifically to wire sizes between 22 and 16 AWG. With meticulous engineering, it boasts a robust closed barrel structure and a straight terminal orientation, ensuring reliability in electrical connections. The terminal is fitted with a #2 / M2 stud, providing flexibility for various mounting needs. Its tin plating enhances conductivity and offers protection against corrosion, while the careful design supports optimal insulation retention. Ideal for professionals seeking high-quality solutions, this terminal is a quintessential component in electrical assembly, ensuring safety and efficiency without compromise.
Engineered for excellent electrical performance in numerous applications
Designed to support a range of wire sizes for versatile use
Closed barrel design enhances contact reliability
Tin plating provides superior conductivity and corrosion resistance
Straight orientation allows for straightforward installation
Gerelateerde Links
- TE Connectivity PIDG Insulated Spade Connector 22 AWG to 16 AWG
- TE Connectivity PIDG Red Insulated Spade Connector, 10 Tab Size 22 AWG to 16 AWG
- TE Connectivity PIDG Red Insulated Spade Connector, M3.5 Tab Size 22 AWG to 16 AWG
- TE Connectivity PIDG Insulated Spade Connector 26 AWG to 22 AWG
- TE Connectivity PIDG Insulated Spade Connector 16 AWG to 14 AWG
- TE Connectivity PIDG Blue Insulated Spade Connector 16 AWG to 14 AWG
- TE Connectivity PIDG Blue Partially Insulated Male Spade Connector 0.343 in Tab Size 22 AWG to 16 AWG
- TE Connectivity 0.3 mm² to 1.42 mm² Grey