RS PRO Yellow Insulated Female Spade Connector, Crimp, 6.35 x 0.8 mm Tab Size 12 AWG to 10 AWG

Bulkkorting beschikbaar
Bekijk bulkkorting

Subtotaal (1 verpakking van 100 eenheden)*

€ 44,60

(excl. BTW)

€ 54,00

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 7.300 stuk(s) klaar voor verzending vanaf een andere locatie
  • Plus verzending 3.400 stuk(s) vanaf 13 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.

Aantal stuks
Per stuk
Per verpakking*
100 - 400€ 0,446€ 44,60
500 - 2400€ 0,41€ 41,00
2500 - 4900€ 0,365€ 36,50
5000 - 9900€ 0,334€ 33,40
10000 +€ 0,312€ 31,20

*prijsindicatie

RS-stocknr.:
534-878
Fabrikant:
RS PRO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

RS PRO

Termination Type

Crimp

Product Type

Spade Connector

Gender

Female

Tab Thickness

800μm

Tab Width

6.35mm

Tab Size

6.35 x 0.8 mm

Insulation

Insulated

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

10AWG

Maximum Wire Size mm²

6mm²

Minimum Wire Size mm²

2.5mm²

Colour

Yellow

Contact Material

Brass

Contact Plating

Tin

Orientation

Angled

Standards/Approvals

No

Insulation Material

Vinyl

Overall Length

24mm

Series

RS PRO

Land van herkomst:
TW

RS PRO Insulated Double Crimp Piggyback Terminals


A series of RS PRO insulated piggyback crimp terminals with a copper sleeved barrel with nylon or flared vinyl insulation. These insulated piggyback crimp wire connectors are colour coded for use with different wire sizes and accept various tab dimensions. All models are highly reliable and excellent quality.

Double crimp type terminals mean that it crimps down on both sides of the terminal which provides a tighter crimp.

Wire Sizes:


Red 0.5 - 1.5 mm²

Blue 1.5 - 2.5 mm²

Yellow 2.5 - 6.5 mm²

Features and Benefits:


Piggy Back Disconnects-Vinyl Insulated - Piggy backed blade provides an additional connection point

Maximum Electric Rating: 75℃ 300V

Maximum Electric Current: 22-16AWG / 0.5-1.5mm²: 10A, 16-14AWG / 1.5-2.5mm²: 15A, 12-10AWG / 4-6mm²: 24A

Terminal Body: Brass

Insulation: Vinyl - economic, and ideal for general use

Plating: Tin

Typical Applications:


Spade connectors can be used in various areas such as, machinery, electrical equipment, home appliances, computers, cars workshop and garages plus many more. These electrical connectors are often used by electricians, technicians, home users and hobbyists to disconnect electronic components from circuits.

Selecting the Correct Connector Size

When selecting the right terminal for your application, you should consider the following:

The wire size 'mm' (metric) or 'AWG' (American Wire Gauge) you are using

The tab size to which you will be connecting the ring terminal. The width of the receptacle must match the width of the tab it is mating with and vice versa. The width is usually shown as a series name in inches, the most common ones being 0.110 (2.8mm), 0.187 (4.8mm), 0.205 (5.2mm), 0.250 (6.3mm), 0.375 (9.5mm). The thickness of the tabs can also vary and are usually 0.51 or 0.81mm

How to Crimp a Receptacle Connector

Strip the end of the wire and cut it to the same length as the terminal. Insert the stripped end into the barrel making sure no bare wire is visible. The connector is then ready to be crimped on to the end of the wire. Pliers or a ratchet tool can be used but, for a better-quality crimp, it is better to use a ratchet crimping tool. A ratchet crimping tool is preferable as the handles will remain locked until a full crimp cycle is completed which will prevent partial crimps. Insert the barrel of the receptacle terminal into the appropriate crimping section (indicated by sizes marked on the tool). Squeeze the tool handles together until the ratchet releases. The crimped receptacle terminal is now ready for mating with a male tab terminal to form a secure electrical connection.

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.