TE Connectivity Positive Lock 0.250 Silver Uninsulated Female Spade Connector, Crimp, 6.43 (W) x 0.84 mm Tab Size 12 AWG
- RS-stocknr.:
- 144-4233
- Artikelnummer Distrelec:
- 304-61-376
- Fabrikantnummer:
- 2825084-1
- Fabrikant:
- TE Connectivity
Subtotaal (1 rol van 6000 eenheden)*
€ 636,00
(excl. BTW)
€ 768,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 10 september 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 6000 + | € 0,106 | € 636,00 |
*prijsindicatie
- RS-stocknr.:
- 144-4233
- Artikelnummer Distrelec:
- 304-61-376
- Fabrikantnummer:
- 2825084-1
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Product Type | Spade Connector | |
| Termination Type | Crimp | |
| Gender | Female | |
| Tab Size | 6.43 (W) x 0.84 mm | |
| Tab Width | 6.35mm | |
| Tab Thickness | 6.35mm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 10AWG | |
| Minimum Wire Size AWG | 12AWG | |
| Colour | Silver | |
| Contact Material | Brass | |
| Contact Plating | Nickel | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Overall Length | 23.22mm | |
| Series | Positive Lock 0.250 | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type Spade Connector | ||
Termination Type Crimp | ||
Gender Female | ||
Tab Size 6.43 (W) x 0.84 mm | ||
Tab Width 6.35mm | ||
Tab Thickness 6.35mm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 10AWG | ||
Minimum Wire Size AWG 12AWG | ||
Colour Silver | ||
Contact Material Brass | ||
Contact Plating Nickel | ||
Orientation Straight | ||
Standards/Approvals No | ||
Overall Length 23.22mm | ||
Series Positive Lock 0.250 | ||
The TE Connectivity (TE) 2825084-1 is Positive Lock Mark II receptacles are specifically designed to provide ease of assembly and secure retention to mating tabs. TEs Positive Lock receptacles lock onto mating tabs and are removable only by deflecting an integrally designed repressor prior to withdrawal.
Integral lever locks receptacles onto tabs
Low insertion force for improved ergonomics
High temperature Positive Lock terminals operate in temperatures up to 250°C and the high temperature housings operate in 240°C
Gerelateerde Links
- TE Connectivity Positive Lock 0.250 Silver Uninsulated Female Spade Connector 6.43 (W) x 0.84 mm Tab Size 12 AWG
- TE Connectivity Positive Lock 0.250 Silver Uninsulated Female Spade Connector 6.43 (W) x 0.84 mm Tab Size 18 AWG
- TE Connectivity FASTON .250 Black Uninsulated Male Spade Connector 6.35 x 0.84 mm Tab Size
- Thomas & Betts C10-250A Metallic Uninsulated Female Spade Connector, 0.250 x 0.032 Tab Size 12 AWG to 10 AWG
- Thomas & Betts B14-250A Metallic Uninsulated Female Spade Connector, 0.250 x 0.032 Tab Size 14 AWG to 16 AWG
- Thomas & Betts A18-250 Metallic Uninsulated Female Spade Connector 0.250 x 0.032 Tab Size 18 AWG to 22 AWG
- TE Connectivity 41292 Gold Uninsulated Male Crimp Terminal 0.250 in Tab Size
- TE Connectivity Positive Lock .110 Mk III Black Uninsulated Female Spade Connector 2.79 x 0.81 mm Tab Size 22