JST STO Silver Insulated Male Spade Connector, Crimp, 3.7 x 0.5 mm Tab Size 20 AWG to 18 AWG
- RS-stocknr.:
- 163-0341
- Fabrikantnummer:
- STO-1.0T-110N-5
- Fabrikant:
- JST
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 rol van 15000 eenheden)*
€ 525,00
(excl. BTW)
€ 630,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 15.000 stuk(s) vanaf 23 november 2026
- Plus verzending 30.000 stuk(s) vanaf 20 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 15000 - 15000 | € 0,035 | € 525,00 |
| 30000 - 30000 | € 0,034 | € 510,00 |
| 45000 - 45000 | € 0,032 | € 480,00 |
| 60000 - 60000 | € 0,031 | € 465,00 |
| 75000 + | € 0,031 | € 465,00 |
*prijsindicatie
- RS-stocknr.:
- 163-0341
- Fabrikantnummer:
- STO-1.0T-110N-5
- Fabrikant:
- JST
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
| Merk | JST | |
| Termination Type | Crimp | |
| Product Type | Spade Connector | |
| Gender | Male | |
| Tab Size | 3.7 x 0.5 mm | |
| Tab Width | 3.7mm | |
| Tab Thickness | 500μm | |
| Insulation | Insulated | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 1mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Colour | Silver | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Overall Length | 14.5mm | |
| Series | STO | |
| Alles selecteren | ||
|---|---|---|
Merk JST | ||
Termination Type Crimp | ||
Product Type Spade Connector | ||
Gender Male | ||
Tab Size 3.7 x 0.5 mm | ||
Tab Width 3.7mm | ||
Tab Thickness 500μm | ||
Insulation Insulated | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 1mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 18AWG | ||
Colour Silver | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals No | ||
Overall Length 14.5mm | ||
Series STO | ||
DIN type Chain Terminal STO series (Tab-on straight).
Insulation Sleeves:Hard and Soft Insulation Sleeves are available for this product.
Gerelateerde Links
- JST STO Silver Insulated Male Spade Connector 3.7 x 0.8 mm Tab Size 20 AWG to 18 AWG
- JST STO Silver Insulated Male Spade Connector 7.6 x 0.8 mm Tab Size 20 AWG to 18 AWG
- JST STO Silver Insulated Male Spade Connector 4.8 x 0.5 mm Tab Size 20 AWG to 18 AWG
- JST STO Silver Insulated Male Spade Connector 4.8 x 0.8 mm Tab Size 20 AWG to 18 AWG
- JST STO Insulated Male Spade Connector 7.6 x 0.8mm Tab Size, 0.5mm² to 1mm²
- JST LTO Silver Uninsulated Female Spade Connector 2.8 x 0.8 mm Tab Size 20 AWG to 18 AWG
- JST LTO Silver Uninsulated Female Spade Connector 2.8 x 0.5 mm Tab Size 20 AWG to 18 AWG
- JST LPB Silver Uninsulated Female Spade Connector 6.35 x 0.8 mm Tab Size 20 AWG to 17 AWG