TE Connectivity FASTIN-FASTON .250 Yellow Uninsulated Male Spade Connector, Crimp, 6.35 x 0.81 mm Tab Size 22 AWG to 18
- RS-stocknr.:
- 168-0801
- Fabrikantnummer:
- 60294-1
- Fabrikant:
- TE Connectivity
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 168-0801
- Fabrikantnummer:
- 60294-1
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Series | FASTIN-FASTON .250 | |
| Colour | Yellow | |
| Insulation | Uninsulated | |
| Gender | Male | |
| Product Type | Spade Connector | |
| Termination Type | Crimp | |
| Tab Size | 6.35 x 0.81 mm | |
| Minimum Wire Size (AWG) | 22 AWG | |
| Maximum Wire Size (AWG) | 18 AWG | |
| Contact Material | Brass, Brass | |
| Contact Plating | Tin | |
| Maximum Wire Size (mm²) | 0.8 mm² | |
| Minimum Wire Size (mm²) | 0.3 mm² | |
| Orientation | Straight | |
| Overall Length | 30.26 mm | |
| Standards/Approvals | No | |
| Tab Thickness | 810 μm | |
| Tab Width | 6.35 mm | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Series FASTIN-FASTON .250 | ||
Colour Yellow | ||
Insulation Uninsulated | ||
Gender Male | ||
Product Type Spade Connector | ||
Termination Type Crimp | ||
Tab Size 6.35 x 0.81 mm | ||
Minimum Wire Size (AWG) 22 AWG | ||
Maximum Wire Size (AWG) 18 AWG | ||
Contact Material Brass, Brass | ||
Contact Plating Tin | ||
Maximum Wire Size (mm²) 0.8 mm² | ||
Minimum Wire Size (mm²) 0.3 mm² | ||
Orientation Straight | ||
Overall Length 30.26 mm | ||
Standards/Approvals No | ||
Tab Thickness 810 μm | ||
Tab Width 6.35 mm | ||
- Land van herkomst:
- ES
TE Connectivity FASTIN FASTON Series 250 Quick Connect Tab Crimp Terminals
FASTIN FASTON 250 series quick connect crimp tab terminals that offer speed of application and uniform reliability. These FASTIN FASTON 250 tab terminals share the same product technology as the FASTON 250 crimp tabs which assure a stable electrical & mechanical performance. The difference between the FASTIN-FASTON tabs and FASTON tabs is the addition of a locking lance that ensures secure retention of the terminal when snapped into the housing. The tab terminal also features a hole which the mating FASTIN-FASTON terminal locks on to. Each FASTIN FASTON 250 terminal has precisely controlled crimping specifications which allow all connections to perform as specified. For the optimum combination of mechanical strength and electrical conductivity these FASTIN FASTON 250 tabs are applied to the conductor using the match-mated application crimp tooling which can be purchased separately. The "F" style crimp terminations offer precise tensile strength and conductivity that will last the life of the circuit. This method of termination also offers maximum resistance to vibration and corrosion.
Features and Benefits
• Quick application to conductor with use of correct tooling
• Locking lances for secure retention in housing
• Precisely controlled crimping specifications for uniform reliability
• Stable electrical and mechanical performance
• Precise tensile strength and conductivity
• Maximum resistance to vibration and corrosion
Applications
These FASTON 250 crimp tabs are commonly used in the appliance and automotive industry. Applications include electric ranges, washers, dryers and automotive harness wiring.
Gerelateerde Links
- TE Connectivity FASTIN-FASTON .250 Yellow Uninsulated Male Spade Connector 6.35 x 0.81 mm Tab Size 22 AWG to 18
- TE Connectivity FASTIN-FASTON .250 Yellow Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG to
- TE Connectivity FASTIN-FASTON .250 Black Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 17
- TE Connectivity FASTIN-FASTON .250 Yellow Uninsulated Male Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG to 14
- TE Connectivity FASTIN-FASTON .250 Silver Uninsulated Male Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG to 14
- TE Connectivity FASTIN-FASTON .250 Black Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG to 14
- TE Connectivity FASTIN-FASTON .250 Black Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 22 AWG to 18
- TE Connectivity FASTIN-FASTON .250 Black Uninsulated Male Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG to 14