RS PRO Clear Insulated Female Spade Connector, Crimp, 2.05 mm Tab Size 22 AWG to 18 AWG
- RS-stocknr.:
- 178-8352
- Fabrikant:
- RS PRO
Ontvang bulkkorting
Voeg 1000 meer toe om 9% te besparen
Bekijk bulkkortingSubtotaal (1 zak van 100 eenheden)*
€ 19,50
(excl. BTW)
€ 23,60
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 100 stuk(s) vanaf 23 november 2026
- Plus verzending 2.000 stuk(s) vanaf 13 april 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Zak* | Bespaar |
|---|---|---|---|
| 100 - 900 | € 0,195 | € 19,50 | - |
| 1000 - 1900 | € 0,177 | € 17,70 | 9% |
| 2000 - 4900 | € 0,162 | € 16,20 | 16% |
| 5000 - 9900 | € 0,15 | € 15,00 | 23% |
| 10000 + | € 0,138 | € 13,80 | 29% |
*prijsindicatie
- RS-stocknr.:
- 178-8352
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Termination Type | Crimp | |
| Product Type | Spade Connector | |
| Gender | Female | |
| Tab Thickness | 300μm | |
| Tab Width | 2.05mm | |
| Tab Size | 2.05 mm | |
| Insulation | Insulated | |
| Maximum Wire Size mm² | 0.75mm² | |
| Maximum Wire Size AWG | 18AWG | |
| Minimum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 22AWG | |
| Colour | Clear | |
| Contact Material | Copper, Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Insulation Material | Nylon | |
| Standards/Approvals | No | |
| Overall Length | 24.8mm | |
| Series | RS PRO | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Termination Type Crimp | ||
Product Type Spade Connector | ||
Gender Female | ||
Tab Thickness 300μm | ||
Tab Width 2.05mm | ||
Tab Size 2.05 mm | ||
Insulation Insulated | ||
Maximum Wire Size mm² 0.75mm² | ||
Maximum Wire Size AWG 18AWG | ||
Minimum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 22AWG | ||
Colour Clear | ||
Contact Material Copper, Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Insulation Material Nylon | ||
Standards/Approvals No | ||
Overall Length 24.8mm | ||
Series RS PRO | ||
- Land van herkomst:
- TW
RS PRO Vinyl Insulated Double Crimp Receptacle Disconnectors
From our trusted and reliable own brand RS PRO, a range of high quality and affordable female double crimp receptacles, ideal for applications that require solderless crimping of wire strands. These robust female receptacles feature a brass construction with nylon insulation, offering excellent electrical conductivity and great resistance to corrosion. The nylon insulation also ensures safe and reliable connection and disconnection, whilst preventing the risk of electric shock. RS PRO insulated double crimp receptacles are available in a variety of sizes offering flexibility for a range of applications.
Features and Benefits
Applications
Insulated double crimp receptacle connectors are a type of crimping connector ideal for solderless wire strand installations that require quick and effective connect and disconnect solutions. They are available in a wide range of AWG sizes with male and female options available and are commonly used in are such as:
Why RS PRO?
RS PRO is our own brand range and brings you a wide selection of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Gerelateerde Links
- TE Connectivity PIDG FASTON .110 Clear Insulated Female Spade Connector 2.79 x 0.51 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity Ultra-Fast .187 Clear Crimp, 4.75 x 0.81 mm Tab Size 22 AWG to 18
- TE Connectivity Faston Clear Insulated Male/Male Spade Connector 6.35 x 0.81 mm Tab Size 22 AWG to 10 AWG
- RS PRO Red Insulated Female Spade Connector 0.8 x 4.75 mm Tab Size 22 AWG to 18 AWG
- RS PRO Red Insulated Female Spade Connector 0.8 x 6.35 mm Tab Size 22 AWG to 18 AWG
- RS PRO Red Insulated Female Spade Connector 0.5 x 4.75 mm Tab Size 22 AWG to 18 AWG
- RS PRO Red Insulated Female Spade Connector 0.8 x 2.8 mm Tab Size 22 AWG to 18 AWG
- RS PRO Red Insulated Female Spade Connector 0.5 x 2.8 mm Tab Size 22 AWG to 18 AWG