MECATRACTION S Red Insulated Female Spade Connector, Crimp, 7.7 x 6.3 mm Tab Size 22 AWG to 16 AWG
- RS-stocknr.:
- 200-6982
- Fabrikantnummer:
- C100SQA6,35
- Fabrikant:
- MECATRACTION
Subtotaal (1 doos van 100 eenheden)*
€ 31,10
(excl. BTW)
€ 37,60
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 1.200 stuk(s) vanaf 19 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Doos* |
|---|---|---|
| 100 + | € 0,311 | € 31,10 |
*prijsindicatie
- RS-stocknr.:
- 200-6982
- Fabrikantnummer:
- C100SQA6,35
- Fabrikant:
- MECATRACTION
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
| Merk | MECATRACTION | |
| Termination Type | Crimp | |
| Product Type | Spade Connector | |
| Gender | Female | |
| Tab Size | 7.7 x 6.3 mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 16AWG | |
| Minimum Wire Size AWG | 22AWG | |
| Colour | Red | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Insulation Material | Polycarbonate | |
| Standards/Approvals | EN 61210, UL94V0, IEC 60352-2, NFF 00 363 | |
| Series | S | |
| Alles selecteren | ||
|---|---|---|
Merk MECATRACTION | ||
Termination Type Crimp | ||
Product Type Spade Connector | ||
Gender Female | ||
Tab Size 7.7 x 6.3 mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 16AWG | ||
Minimum Wire Size AWG 22AWG | ||
Colour Red | ||
Contact Plating Tin | ||
Orientation Straight | ||
Insulation Material Polycarbonate | ||
Standards/Approvals EN 61210, UL94V0, IEC 60352-2, NFF 00 363 | ||
Series S | ||
Vrijgesteld
C100SQA6,35
The Mecatraction preinsulated female disconnect for 0.34mm² to 1.5mm² conductor size.
Tin-plated brass double crimp S version
Copper sleeve for crimping insulation giving better resistance to vibration
Polycarbonate insulation sleeve.
Maximum operating temperature: +125°C
Flammability rating: UL94V0
Gerelateerde Links
- MECATRACTION S Blue Insulated Female Spade Connector 7.7 x 6.3 mm Tab Size 17 AWG to 14 AWG
- MECATRACTION 51000 Red Insulated Female Spade Connector 7.7 x 7.7 mm Tab Size 22 AWG to 16 AWG
- MECATRACTION 51000 Red Insulated Female Spade Connector 6.4 x 7.7 mm Tab Size 17 AWG to
- MECATRACTION Insulated Male Spade Connector 6.3 x 0.8 mm Tab Size
- MECATRACTION Insulated Female Spade Connector 6.3 x 0.8 mm Tab Size
- MECATRACTION 51000 Red Insulated Female Spade Connector 6.3 x 0.8 mm Tab Size 17 AWG to
- MECATRACTION Insulated Male Spade Connector, 6.3 x 0.8 mm Tab Size
- MECATRACTION SQMA / SQMB Insulated Male Spade Connector 6.3 x 0.8 mm Tab Size