Molex 19023 Red Insulated Male Spade Connector, Crimp, 4.75 x 0.51 mm Tab Size 22 AWG to 18 AWG
- RS-stocknr.:
- 213-5358
- Artikelnummer Distrelec:
- 304-57-072
- Fabrikantnummer:
- 190230003
- Fabrikant:
- Molex
Subtotaal (1 zak van 1000 eenheden)*
€ 174,00
(excl. BTW)
€ 211,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 23 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Zak* |
|---|---|---|
| 1000 + | € 0,174 | € 174,00 |
*prijsindicatie
- RS-stocknr.:
- 213-5358
- Artikelnummer Distrelec:
- 304-57-072
- Fabrikantnummer:
- 190230003
- Fabrikant:
- Molex
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
| Merk | Molex | |
| Termination Type | Crimp | |
| Product Type | Spade Connector | |
| Gender | Male | |
| Tab Width | 4.75mm | |
| Tab Thickness | 510μm | |
| Tab Size | 4.75 x 0.51 mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 18AWG | |
| Minimum Wire Size AWG | 22AWG | |
| Colour | Red | |
| Contact Material | Brass | |
| Contact Plating | Zinc Chromate | |
| Orientation | Straight | |
| Insulation Material | Polyvinyl Chloride | |
| Standards/Approvals | UL E79133, CSA LR18689 | |
| Series | 19023 | |
| Alles selecteren | ||
|---|---|---|
Merk Molex | ||
Termination Type Crimp | ||
Product Type Spade Connector | ||
Gender Male | ||
Tab Width 4.75mm | ||
Tab Thickness 510μm | ||
Tab Size 4.75 x 0.51 mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 18AWG | ||
Minimum Wire Size AWG 22AWG | ||
Colour Red | ||
Contact Material Brass | ||
Contact Plating Zinc Chromate | ||
Orientation Straight | ||
Insulation Material Polyvinyl Chloride | ||
Standards/Approvals UL E79133, CSA LR18689 | ||
Series 19023 | ||
- Land van herkomst:
- US
The Molex 190230003 is a standard InsulKrimp quick disconnect terminal. which has a male gender, compatible for 18 to 22 AWG or 0.80 to 0.35mm² Wire. It has a tab dimensions of 4.75 x 0.51mm.
CSA certified
UL certified
Gerelateerde Links
- Molex 19023 Red Insulated Male Spade Connector 4.75 x 0.51 mm Tab Size 22 AWG to 18 AWG
- Molex 19025 Red Insulated Male Spade Connector 4.75 x 0.51 mm Tab Size 22 AWG to 18 AWG
- Molex InsulKrimp Red Insulated Female Spade Connector 0.51 x 4.75 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity PIDG FASTON .187 Red Insulated Female Spade Connector 4.75 x 0.51 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity Ultra-Fast .187 Red Insulated Female Spade Connector 4.75 x 0.51 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity Ultra-Fast .187 Red Insulated Male Spade Connector 4.75 x 0.51 mm Tab Size 22 AWG to 18 AWG
- Molex 19001 Red Insulated Male Spade Connector, 4.75 x 0.51 mm Tab Size
- Molex 19003 Yellow Insulated Female Spade Connector, 4.75 x 0.51 mm Tab Size