TE Connectivity FASTON .250 Black Uninsulated Female Spade Connector, Crimp, 5.14 mm² Tab Size 20 AWG to 15 AWG
- RS-stocknr.:
- 680-2947
- Artikelnummer Distrelec:
- 304-48-891
- Fabrikantnummer:
- 5-160506-8
- Fabrikant:
- TE Connectivity
Subtotaal (1 verpakking van 100 eenheden)*
€ 31,90
(excl. BTW)
€ 38,60
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 500 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 600 stuk(s) vanaf 27 november 2026
- Plus verzending 5.000 stuk(s) vanaf 03 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 100 + | € 0,319 | € 31,90 |
*prijsindicatie
- RS-stocknr.:
- 680-2947
- Artikelnummer Distrelec:
- 304-48-891
- Fabrikantnummer:
- 5-160506-8
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Termination Type | Crimp | |
| Product Type | Spade Connector | |
| Gender | Female | |
| Tab Width | 6.35mm | |
| Tab Thickness | 810μm | |
| Tab Size | 5.14 mm² | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 15AWG | |
| Minimum Wire Size AWG | 20AWG | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Colour | Black | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Overall Length | 20.2mm | |
| Series | FASTON .250 | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Termination Type Crimp | ||
Product Type Spade Connector | ||
Gender Female | ||
Tab Width 6.35mm | ||
Tab Thickness 810μm | ||
Tab Size 5.14 mm² | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 15AWG | ||
Minimum Wire Size AWG 20AWG | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Colour Black | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals No | ||
Overall Length 20.2mm | ||
Series FASTON .250 | ||
TE Connectivity FASTON 250 Crimp Receptacles
FASTON 250 series quick connect crimp receptacle terminals that offer speed of application and uniform reliability. Experience over widespread segments of industry has proved this crimp to be the most effective way of assuring stable electrical and mechanical performance. These FASTON 250 receptacle terminals have a step down insulation support barrel to compensate for insulation thickness. Tapering walls at the rear of these FASTON 250 receptacles prevent over insertion of shoulderless tabs. Each FASTON terminal has precisely controlled crimping specifications which allow all connections to perform as specified. To achieve the optimum combination of mechanical strength and electrical conductivity use match-mated application crimp tooling which can be purchased separately. The "F" style crimp terminations offer precise tensile strength and conductivity that lasts the life of the circuit. This method of termination also offers maximum resistance to vibration and corrosion.
Features and Benefits
• Quick application to conductor with use of correct tooling
• Precisely controlled crimping specifications for uniform reliability
• Stable electrical and mechanical performance
• Precise tensile strength and conductivity
• Maximum resistance to vibration and corrosion
Applications
These FASTON 250 crimp receptacles are commonly used in the appliance and automotive industry. Other applications include computer and peripheral equipment, industrial controllers, test equipment and telecommunications equipment.
Faston
Gerelateerde Links
- TE Connectivity FASTON .250 Black Uninsulated Female Spade Connector 5.14 mm² Tab Size 20 AWG to 15 AWG
- TE Connectivity FASTON .250 Black Uninsulated Female Spade Connector 5.14 mm² Tab Size 18 AWG to 14 AWG
- TE Connectivity FASTON .250 Black Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 20 AWG to 15 AWG
- TE Connectivity FASTON .250 Yellow Insulated Female Spade Connector 5.14 mm² Tab Size 11 AWG to 10 AWG
- TE Connectivity PIDG FASTON .250 Red Insulated Male Spade Connector 5.14 mm² Tab Size 20 AWG to 17 AWG
- TE Connectivity PIDG FASTON .250 Blue Insulated Male Spade Connector 5.14 mm² Tab Size 17 AWG to 13 AWG
- TE Connectivity FASTIN-FASTON .250 Uninsulated Spade Connector 6.35 mm Tab Size 22 AWG to 17 AWG
- TE Connectivity FASTON .250 Uninsulated Spade Connector 6.35 x 0.81 mm Tab Size 22 AWG to 18 AWG