TE Connectivity PIDG FASTON .250 Red Insulated Female Spade Connector, Crimp, 6.35 x 0.81 mm Tab Size 17 AWG to 15 AWG
- RS-stocknr.:
- 718-7788
- Fabrikantnummer:
- 735278-1
- Fabrikant:
- TE Connectivity
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 verpakking van 10 eenheden)*
€ 13,67
(excl. BTW)
€ 16,54
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 110 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 1.000 stuk(s) vanaf 28 december 2026
- Plus verzending 1.500 stuk(s) vanaf 25 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 - 40 | € 1,367 | € 13,67 |
| 50 - 240 | € 1,30 | € 13,00 |
| 250 - 490 | € 1,217 | € 12,17 |
| 500 - 990 | € 1,054 | € 10,54 |
| 1000 + | € 0,876 | € 8,76 |
*prijsindicatie
- RS-stocknr.:
- 718-7788
- Fabrikantnummer:
- 735278-1
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Product Type | Spade Connector | |
| Termination Type | Crimp | |
| Gender | Female | |
| Tab Width | 6.35mm | |
| Tab Size | 6.35 x 0.81 mm | |
| Tab Thickness | 810μm | |
| Insulation | Insulated | |
| Minimum Wire Size AWG | 17AWG | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size mm² | 1mm² | |
| Maximum Wire Size AWG | 15AWG | |
| Colour | Red | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Insulation Material | Nylon | |
| Overall Length | 21.6mm | |
| Series | PIDG FASTON .250 | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type Spade Connector | ||
Termination Type Crimp | ||
Gender Female | ||
Tab Width 6.35mm | ||
Tab Size 6.35 x 0.81 mm | ||
Tab Thickness 810μm | ||
Insulation Insulated | ||
Minimum Wire Size AWG 17AWG | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size mm² 1mm² | ||
Maximum Wire Size AWG 15AWG | ||
Colour Red | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals No | ||
Insulation Material Nylon | ||
Overall Length 21.6mm | ||
Series PIDG FASTON .250 | ||
TE Connectivity PIDG FASTON 250 Fully Insulated Crimp Receptacles
PIDG (Pre Insulated Diamond Grip) FASTON 250 fully insulated crimp receptacle Terminals designed for providing reliable and uniform terminations in challenging circuit environments. These PIDG FASTON 250 crimp receptacles consist of a precision formed high conductivity tin plated brass body and copper sleeve surrounded by colour coded nylon insulation. The barrel contains serrations which provide maximum contact and tensile strength after crimping. This construction ensures that a uniform insulation thickness is achieved during crimping and the Terminals have a consistent appearance and performance. The Terminal and wire crimp of these PIDG FASTON 250 crimp receptacles are fully insulated offering protection against electric shock. Available in various sizes, these fully insulated PIDG 250 crimp receptacles provide fast and reliable wire connection and disconnection in various applications.
Features & Benefits
Fully insulated for electrical protection
Copper sleeve for improved wire insulation support after crimping
Serrations in crimp barrel for maximum contact and tensile strength
Funnelled wire entry for easy and fast wire insertion
Nylon insulation for resistance to greases and oils
Colour coded according to wire size to aid accurate installation
Product Application Information
These PIDG FASTON 250 fully insulated crimp receptacles are suitable for use in a wide range of applications including: electrical components, industrial, instrumentation, HVAC, appliances, power supplies, lighting and automotive.
TE Connectivity PIDG Terminals
Gerelateerde Links
- TE Connectivity PIDG FASTON .250 Red Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 17 AWG to 15 AWG
- TE Connectivity PIDG FASTON .250 Blue Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 17 AWG to 14 AWG
- TE Connectivity PIDG FASTON .250 Blue Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 17 AWG to 13 AWG
- TE Connectivity PIDG FASTON .250 Red Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity PIDG FASTON .250 Blue Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 13 AWG to 12 AWG
- TE Connectivity PIDG FASTON .250 Red Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 22 AWG to 16 AWG
- TE Connectivity PIDG FASTON .250 Red Insulated Male Spade Connector 6.35 x 0.81 mm Tab Size 22 AWG to 16 AWG
- TE Connectivity PIDG FASTON .250 Green Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 14 AWG to 12 AWG