TE Connectivity Positive Lock .110 Mk II Black Uninsulated Female Spade Connector, Crimp, 2.79 x 0.51 mm Tab Size 24 AWG
- RS-stocknr.:
- 719-7259
- Fabrikantnummer:
- 175412-1
- Fabrikant:
- TE Connectivity
Subtotaal (1 verpakking van 100 eenheden)*
€ 10,50
(excl. BTW)
€ 12,70
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 07 april 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 100 + | € 0,105 | € 10,50 |
*prijsindicatie
- RS-stocknr.:
- 719-7259
- Fabrikantnummer:
- 175412-1
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Termination Type | Crimp | |
| Product Type | Spade Connector | |
| Gender | Female | |
| Tab Size | 2.79 x 0.51 mm | |
| Tab Width | 2.8mm | |
| Tab Thickness | 510μm | |
| Insulation | Uninsulated | |
| Minimum Wire Size AWG | 24AWG | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size AWG | 20AWG | |
| Maximum Wire Size mm² | 0.6mm² | |
| Colour | Black | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Overall Length | 17.2mm | |
| Series | Positive Lock .110 Mk II | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Termination Type Crimp | ||
Product Type Spade Connector | ||
Gender Female | ||
Tab Size 2.79 x 0.51 mm | ||
Tab Width 2.8mm | ||
Tab Thickness 510μm | ||
Insulation Uninsulated | ||
Minimum Wire Size AWG 24AWG | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size AWG 20AWG | ||
Maximum Wire Size mm² 0.6mm² | ||
Colour Black | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals No | ||
Overall Length 17.2mm | ||
Series Positive Lock .110 Mk II | ||
TE Connectivity Positive Lock Mk II 110 Series Crimp Receptacles
TE Connectivity Positive Lock Range
Gerelateerde Links
- TE Connectivity Positive Lock .110 Mk II Black Uninsulated Female Spade Connector 2.79 x 0.51 mm Tab Size 24 AWG
- TE Connectivity Positive Lock .110 Mk II Black Uninsulated Female Spade Connector 2.79 x 0.51 mm Tab Size 20 AWG
- TE Connectivity Positive Lock .187 Mk II Silver Uninsulated Female Spade Connector 4.75 x 0.51 mm Tab Size 24
- TE Connectivity Positive Lock .187 Mk II Black Uninsulated Female Spade Connector 4.75 x 0.51 mm Tab Size 18 AWG
- TE Connectivity Positive Lock .187 Mk II Black Uninsulated Female Spade Connector 4.75 x 0.51 mm Tab Size 20 AWG
- TE Connectivity Positive Lock .110 Mk III Black Uninsulated Female Spade Connector 2.79 x 0.81 mm Tab Size 22
- Molex 19712 Silver Uninsulated Male Spade Connector 0.51 x 2.79 mm Tab Size
- TE Connectivity Positive Lock .250 Mk II Uninsulated Female Spade Connector, Crimp 20 AWG to 15 AWG