TE Connectivity FASTIN-FASTON .375 Silver Uninsulated Female Spade Connector, Crimp, 9.53 x 1.22 mm Tab Size 11 AWG to
- RS-stocknr.:
- 765-0964
- Fabrikantnummer:
- 151667-2
- Fabrikant:
- TE Connectivity
Ontvang bulkkorting
Voeg 3 meer toe om 3% te besparen
Bekijk bulkkortingSubtotaal (1 rol van 2000 eenheden)*
€ 566,76
(excl. BTW)
€ 685,78
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 24 mei 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Rol(len) | Per rol | Per stuk* | Bespaar |
|---|---|---|---|
| 1 - 2 | € 566,76 | € 0,283 | - |
| 3 - 5 | € 544,09 | € 0,272 | 3% |
| 6 - 9 | € 527,08 | € 0,264 | 7% |
| 10 + | € 515,75 | € 0,258 | 9% |
*prijsindicatie
- RS-stocknr.:
- 765-0964
- Fabrikantnummer:
- 151667-2
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Termination Type | Crimp | |
| Product Type | Spade Connector | |
| Gender | Female | |
| Tab Thickness | 1.22mm | |
| Tab Width | 9.53mm | |
| Tab Size | 9.53 x 1.22 mm | |
| Insulation | Uninsulated | |
| Minimum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 11AWG | |
| Maximum Wire Size mm² | 6mm² | |
| Maximum Wire Size AWG | 10AWG | |
| Colour | Silver | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Overall Length | 26.42mm | |
| Series | FASTIN-FASTON .375 | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Termination Type Crimp | ||
Product Type Spade Connector | ||
Gender Female | ||
Tab Thickness 1.22mm | ||
Tab Width 9.53mm | ||
Tab Size 9.53 x 1.22 mm | ||
Insulation Uninsulated | ||
Minimum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 11AWG | ||
Maximum Wire Size mm² 6mm² | ||
Maximum Wire Size AWG 10AWG | ||
Colour Silver | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals No | ||
Overall Length 26.42mm | ||
Series FASTIN-FASTON .375 | ||
TE Connectivity FASTIN FASTON Series 375 Quick Connect Receptacle Crimp Terminals
FASTIN FASTON 375 series quick connect straight crimp receptacles designed for quick and efficient connection and reliability. These FASTIN FASTON 375 receptacle terminals have a locking lance that ensures secure retention when snapped into housings and a step down insulation support barrel to enable the axial alignment of conductor strands to be maintained. Tapering walls at the rear of these FASTIN FASTON 375 receptacles prevent over insertion of shoulderless tabs. The "F" style crimp terminations of these FASTIN FASTON 375 series quick connect straight receptacles enable stable electrical and mechanical performance as well as resistance to vibration and corrosion
• Quick application to conductor with use of correct tooling
• Locking lances for secure retention in housing
• Precisely controlled crimping specifications for uniform reliability
• Stable electrical and mechanical performance
• Precise tensile strength and conductivity
• Maximum resistance to vibration and corrosion
Product Application Information
These FASTON 375 crimp receptacles are commonly used in the appliance and automotive industry. Applications include electric ranges, washers, dryers and automotive harness wiring.
Gerelateerde Links
- TE Connectivity FASTIN-FASTON .375 Silver Uninsulated Female Spade Connector 9.53 x 1.22 mm Tab Size 11 AWG to
- TE Connectivity FASTIN-FASTON .375 Black Uninsulated Male Spade Connector 9.53 x 1.22 mm Tab Size 12 AWG to 10
- TE Connectivity FASTIN-FASTON 375 Black Uninsulated Female Spade Connector 9.53 x 1.22 mm Tab Size 17 AWG
- TE Connectivity FASTIN-FASTON .375 Black Uninsulated Female Spade Connector 9.53 x 1.22 mm Tab Size 10 AWG to 7
- TE Connectivity FASTIN-FASTON .375 Black Uninsulated Female Spade Connector 9.53 x 1.22 mm Tab Size 11 AWG to 9
- TE Connectivity FASTIN-FASTON .375 Black Uninsulated Female Spade Connector 9.53 x 1.22 mm Tab Size 12 AWG to 10
- TE Connectivity FASTIN-FASTON .375 Black Uninsulated Male Spade Connector 9.52 x 1.25 mm Tab Size 12 AWG to 10
- TE Connectivity FASTON .375 Black Uninsulated Female Spade Connector 9.53 x 1.19 mm Tab Size 11 AWG to 9 AWG