Bahco Crow Foot Spanner Head, 14 x 18 mm Insert, 18 mm, Grey Finish
- RS-stocknr.:
- 284-007
- Fabrikantnummer:
- 148-18
- Fabrikant:
- Bahco
Subtotaal (1 eenheid)*
€ 95,93
(excl. BTW)
€ 116,08
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 28 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 95,93 |
*prijsindicatie
- RS-stocknr.:
- 284-007
- Fabrikantnummer:
- 148-18
- Fabrikant:
- Bahco
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
| Merk | Bahco | |
| Product Type | Spanner Insert | |
| Sub Type | Spanner Head | |
| Head Type | Crow Foot | |
| Insert Size | 14 x 18 mm | |
| Size | 18 mm | |
| Finish | Grey | |
| For Use With | NZM1 | |
| Material | Metal | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Bahco | ||
Product Type Spanner Insert | ||
Sub Type Spanner Head | ||
Head Type Crow Foot | ||
Insert Size 14 x 18 mm | ||
Size 18 mm | ||
Finish Grey | ||
For Use With NZM1 | ||
Material Metal | ||
Standards/Approvals RoHS | ||
Vrijgesteld
- Land van herkomst:
- CN
The Bahco Ring End Insert is secured to the torque wrench with a spring-loaded retractable pin. It covers a wide range of sizes, from 9x12 to 27x36 receivers, with openings from 7 to 60 mm and torque capacities from 25 to 3,000 N·m. This insert is compatible with several wrench models, including 7465, 74W9, 74W14, 74P9, 74P14, IZO-D, TAW9, TAW14, TAW24, TAWM9, TAWM14, and TAWM24.
Used with rectangular connector wrench
Length is 63 mm
Gerelateerde Links
- Bahco Crow Foot Spanner Head 28 mm, Grey Finish
- Bahco Crow Foot Spanner Head 14 mm, Chrome Finish
- Bahco Crow Foot Spanner Head 27 mm, Powder Coated Finish
- Bahco Crow Foot Spanner Head 21 mm Grey Finish
- Bahco Crow Foot Spanner Head 15/16 in, Grey RAL 7035 Finish
- Bahco Crow Foot Spanner Head 13/16 in Grey Finish
- Bahco Crow Foot Spanner Head 1 in
- Bahco Crow Foot Spanner Head 34 mm