SKF 7-Piece Spanner Set, 10, 11, 5, 9, 7, 6, 8, Cast Iron
- RS-stocknr.:
- 732-4776
- Fabrikantnummer:
- TMHN 7
- Fabrikant:
- SKF
Subtotaal (1 eenheid)*
€ 661,37
(excl. BTW)
€ 800,26
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 1 stuk(s) vanaf 06 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 661,37 |
*prijsindicatie
- RS-stocknr.:
- 732-4776
- Fabrikantnummer:
- TMHN 7
- Fabrikant:
- SKF
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
| Merk | SKF | |
| Set Type | Lock Nut Spanner | |
| Product Type | Spanner Set | |
| Sizes in Set | 10, 11, 5, 9, 7, 6, 8 | |
| Number of Pieces | 7 | |
| Material | Cast Iron | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk SKF | ||
Set Type Lock Nut Spanner | ||
Product Type Spanner Set | ||
Sizes in Set 10, 11, 5, 9, 7, 6, 8 | ||
Number of Pieces 7 | ||
Material Cast Iron | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
Vrijgesteld
SKF 7-Piece Locknut Spanner Set, Sizes 5 to 11 - TMHN 7
This spanner set from SKF will help to ensure the safe fitting, tightening and loosening of your locknut bearings. It comes complete with seven different spanner heads and an ergonomic attachable handle for the safe mounting of multi-sized nuts. Each wrench head has four grip points for secure bolt gripping and reduced risk of over-tightening. Theyre equipped with a protractor and clearly marked with the correct tightening angle for accurate use. The spanners in this set are crafted from graphite cast iron, making them durable and strong against impact resistance.
• Storage case included to keep the tools safe and easily transportable
• Seven pieces to fit multiple nut sizes between 5 and 11
• Accurate centering to minimise misalignment when fitting bolts
• Will keep bearings safe from damage thanks to easy-grip design
Applications
• Automotive workshops
• Assembly lines
• Manufacturing
What are the dimensions of the storage case?
This storage case measures 345 (L) x 255 (D) x 85mm (H) in size and weighs just 2.2kg. It comes with two locking clips and a top handle for easy carrying.
Gerelateerde Links
- Facom 11-Piece Combination Spanner Set, 7 to 19 mm
- SAM 11-Piece Combination Spanner Set, 7 to 19 mm
- RS PRO 11-Piece Spanner Set Chrome Vanadium Steel
- Wiha 7-Piece Ring Spanner Set 11 10 12 Chrome Vanadium Steel
- Facom 7-Piece Ring Spanner Set 9 in 7 in 12 in 16 in 11 in 18 in
- Stanley 7-Piece Combination Spanner Set, Metal
- Bahco 10-Piece Spanner Set Vanadium Steel
- RS PRO 11-Piece Spanner Set 11/16 in 13/16 in 7/16 in 3/8 in 7/8 in, 1/2