Milwaukee Offset Ring Spanner 17x19 mm, 290mm Overall
- RS-stocknr.:
- 697-050
- Fabrikantnummer:
- 4932492746
- Fabrikant:
- Milwaukee
Subtotaal (1 eenheid)*
€ 16,14
(excl. BTW)
€ 19,53
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 07 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 16,14 |
*prijsindicatie
- RS-stocknr.:
- 697-050
- Fabrikantnummer:
- 4932492746
- Fabrikant:
- Milwaukee
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
| Merk | Milwaukee | |
| Sub Type | Spanner | |
| Product Type | Offset Ring Spanner | |
| Size | 17x19 mm | |
| Head Type | Offset | |
| Overall Length | 290mm | |
| Finish | Chrome | |
| Offset Angle | 75° | |
| Alles selecteren | ||
|---|---|---|
Merk Milwaukee | ||
Sub Type Spanner | ||
Product Type Offset Ring Spanner | ||
Size 17x19 mm | ||
Head Type Offset | ||
Overall Length 290mm | ||
Finish Chrome | ||
Offset Angle 75° | ||
Vrijgesteld
- Land van herkomst:
- CN
The Milwaukee Spanner 17 x 19 mm is expertly designed to provide superior access in tight spaces, owing to its 75° offset handle. Ideal for use in various mechanical and plumbing tasks, this tool allows users to comfortably apply torque with its rounded I-beam handle. The chrome finish enhances durability, offering excellent resistance against corrosion and rust, making it a reliable choice for both professionals and home repairs. With clearly ink-filled size labels, locating the right tool size is both easy and quick, ensuring efficiency in the workplace. This spanner is a must-have for anyone seeking precision and convenience in their toolkit.
Ink-filled size labels facilitate quick and easy identification
Chrome finish provides enhanced corrosion and rust resistance
Designed to cater to varied mechanical and plumbing applications
Single-pack quantity for focused utility in specific tasks
Gerelateerde Links
- Milwaukee Offset Ring Spanner 18x19 mm, 290mm Overall
- Facom Ring Spanner 17 x 19 mm, 290mm Overall
- Milwaukee Offset Ring Spanner 25x28 mm, 337mm Overall
- Milwaukee Offset Ring Spanner 20x22 mm, 307mm Overall
- Milwaukee Offset Ring Spanner 22x24 mm, 320.5mm Overall
- Milwaukee Offset Ring Spanner 24x27 mm, 337mm Overall
- Milwaukee Offset Ring Spanner 24x26 mm, 337mm Overall
- Milwaukee Offset Ring Spanner 6x7 mm, 167mm Overall