Milwaukee Offset Ring Spanner 27x32 mm, 370mm Overall
- RS-stocknr.:
- 697-061
- Fabrikantnummer:
- 4932492755
- Fabrikant:
- Milwaukee
Subtotaal (1 eenheid)*
€ 39,99
(excl. BTW)
€ 48,39
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 18 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 39,99 |
*prijsindicatie
- RS-stocknr.:
- 697-061
- Fabrikantnummer:
- 4932492755
- Fabrikant:
- Milwaukee
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
| Merk | Milwaukee | |
| Product Type | Offset Ring Spanner | |
| Sub Type | Spanner | |
| Size | 27x32 mm | |
| Head Type | Offset | |
| Overall Length | 370mm | |
| Finish | Chrome | |
| Offset Angle | 75° | |
| Alles selecteren | ||
|---|---|---|
Merk Milwaukee | ||
Product Type Offset Ring Spanner | ||
Sub Type Spanner | ||
Size 27x32 mm | ||
Head Type Offset | ||
Overall Length 370mm | ||
Finish Chrome | ||
Offset Angle 75° | ||
Vrijgesteld
- Land van herkomst:
- CN
The Milwaukee Spanner 27 x 32 mm is expertly designed to deliver exceptional performance in tight spaces. Featuring a 75° offset handle, this tool provides improved access and excellent torque application, ensuring you can tackle those difficult jobs with efficiency and ease. The rounded I-beam handle supports comfortable gripping, making extended use less taxing. With ink-filled size labels, finding the right size is quick and hassle-free, while the chrome finish offers enhanced corrosion and rust resistance, promising longevity and durability. This spanner is Ideal for both professional tradespeople and DIY enthusiasts seeking reliable, high-quality tools.
Ink-filled size labels facilitate quick and easy size identification
Chrome finish provides robust resistance against corrosion and rust
Designed for durability, ensuring reliable performance over time
Perfect for both professionals and DIY enthusiasts, enhancing work efficiency
Gerelateerde Links
- Milwaukee Offset Ring Spanner 30x32 mm, 370mm Overall
- Milwaukee Offset Ring Spanner 25x28 mm, 337mm Overall
- Milwaukee Offset Ring Spanner 20x22 mm, 307mm Overall
- Milwaukee Offset Ring Spanner 22x24 mm, 320.5mm Overall
- Milwaukee Offset Ring Spanner 24x27 mm, 337mm Overall
- Milwaukee Offset Ring Spanner 24x26 mm, 337mm Overall
- Milwaukee Offset Ring Spanner 6x7 mm, 167mm Overall
- Milwaukee Offset Ring Spanner 12x13 mm, 220mm Overall