Bahco Combination Spanner 3/8 in, 135mm Overall
- RS-stocknr.:
- 187-6796
- Artikelnummer Distrelec:
- 304-21-508
- Fabrikantnummer:
- SS003-12
- Fabrikant:
- Bahco
Subtotaal (1 eenheid)*
€ 27,70
(excl. BTW)
€ 33,52
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Laatste voorraad RS
- Laatste 3 stuk(s), klaar voor verzending vanaf een andere locatie
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 27,70 |
*prijsindicatie
- RS-stocknr.:
- 187-6796
- Artikelnummer Distrelec:
- 304-21-508
- Fabrikantnummer:
- SS003-12
- Fabrikant:
- Bahco
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
| Merk | Bahco | |
| Product Type | Combination Spanner | |
| Size | 3/8 in | |
| Unit of Measure | Imperial | |
| Head Type | Offset | |
| Material | Stainless Steel | |
| Overall Length | 135mm | |
| Finish | Stainless Steel | |
| Offset Angle | 15° | |
| Standards/Approvals | ISO 691, RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Bahco | ||
Product Type Combination Spanner | ||
Size 3/8 in | ||
Unit of Measure Imperial | ||
Head Type Offset | ||
Material Stainless Steel | ||
Overall Length 135mm | ||
Finish Stainless Steel | ||
Offset Angle 15° | ||
Standards/Approvals ISO 691, RoHS | ||
- Land van herkomst:
- CN
Combination wrench, offset, inch sizes
Ring end angle 15° for knuckle clearance or better grip
High strength and hardness
Excellent corrosion resistance
Magnetic
Material: AISI 420 Stainless Steel
Gerelateerde Links
- Bahco Combination Spanner 11/32 in, 135mm Overall
- Bahco Combination Spanner 12 mm, 135mm Overall
- Bahco Combination Spanner 7/8 in, 245mm Overall
- Bahco Combination Spanner 5/8 in, 195mm Overall
- Bahco Combination Spanner 3/4 in, 215mm Overall
- Bahco Combination Spanner 1/4 in, 105mm Overall
- Bahco Combination Spanner 11 mm, 135mm Overall
- Bahco Combination Spanner 5/16 in, 120mm Overall