Bahco Combination Spanner Satin Chrome, 175mm Overall 15 mm
- RS-stocknr.:
- 187-6995
- Fabrikantnummer:
- SS002-15
- Fabrikant:
- Bahco
Subtotaal (1 eenheid)*
€ 32,65
(excl. BTW)
€ 39,51
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 4 stuk(s) vanaf 14 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 32,65 |
*prijsindicatie
- RS-stocknr.:
- 187-6995
- Fabrikantnummer:
- SS002-15
- Fabrikant:
- Bahco
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
| Merk | Bahco | |
| Unit of Measure | Metric | |
| Size | 15 mm | |
| Product Type | Combination Spanner | |
| VDE/1000V Approved | No | |
| Head Type | Offset | |
| Material | Stainless Steel | |
| Overall Length | 175mm | |
| Finish | Satin Chrome | |
| Height Safe | No | |
| Offset Angle | 15° | |
| Standards/Approvals | ISO 691 | |
| Alles selecteren | ||
|---|---|---|
Merk Bahco | ||
Unit of Measure Metric | ||
Size 15 mm | ||
Product Type Combination Spanner | ||
VDE/1000V Approved No | ||
Head Type Offset | ||
Material Stainless Steel | ||
Overall Length 175mm | ||
Finish Satin Chrome | ||
Height Safe No | ||
Offset Angle 15° | ||
Standards/Approvals ISO 691 | ||
- Land van herkomst:
- CN
AISI 420 stainless steel body
Magnetic
Ring end angle 15° for knuckle clearance or better grip
High strength and hardness
Can be Autoclave Sterilized at 121°C
Tools with great strength and hardness
Excellent corrosion resistance
Comfort magnetic combination wrenches
Gerelateerde Links
- Bahco Combination Spanner Satin Chrome, 175mm Overall 16 mm
- Bahco Combination Spanner Satin Chrome, 195mm Overall 17 mm
- Bahco Combination Spanner Satin Chrome, 195mm Overall 21 mm
- Bahco Combination Spanner Satin Chrome, 195mm Overall 19 mm
- Bahco Combination Spanner Satin Chrome, 215mm Overall 27 mm
- Bahco Combination Spanner Satin Chrome, 215mm Overall 22 mm
- Bahco Combination Spanner Satin Chrome, 245mm Overall 32 mm
- Bahco Combination Spanner Satin Chrome, 215mm Overall 24 mm