Expert by Facom Combination Spanner 5 mm, 93mm Overall
- RS-stocknr.:
- 188-3107
- Fabrikantnummer:
- E113228
- Fabrikant:
- Expert by Facom
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 188-3107
- Fabrikantnummer:
- E113228
- Fabrikant:
- Expert by Facom
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
| Merk | Expert by Facom | |
| Size | 5 mm | |
| Unit of Measure | Metric | |
| Product Type | Combination Spanner | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 93mm | |
| Finish | Chrome | |
| Number of Points | 12 | |
| Offset Angle | 15° | |
| Standards/Approvals | ISO 3318, DIN 3113, ISO 7738, ISO 691, ISO 1711-1 | |
| Alles selecteren | ||
|---|---|---|
Merk Expert by Facom | ||
Size 5 mm | ||
Unit of Measure Metric | ||
Product Type Combination Spanner | ||
Material Chrome Vanadium Steel | ||
Overall Length 93mm | ||
Finish Chrome | ||
Number of Points 12 | ||
Offset Angle 15° | ||
Standards/Approvals ISO 3318, DIN 3113, ISO 7738, ISO 691, ISO 1711-1 | ||
- Land van herkomst:
- TW
12-point OGV® ring angled at 15°
Open end angled at 15° from handle axis
OGV® profile maximizing the contact surface with the nut for a longer lifetime
Forged in Chrome Vanadium steel
High chrome finish
Gerelateerde Links
- Expert by Facom Combination Spanner 5.5 mm, 93mm Overall
- Expert by Facom Combination Spanner Metric, 295mm Overall
- Expert by Facom Combination Spanner Metric, 250mm Overall
- Expert by Facom Combination Spanner 23 mm, 260mm Overall
- Expert by Facom Combination Spanner 29 mm, 340mm Overall
- Expert by Facom Combination Spanner 11 mm, 150mm Overall
- Expert by Facom Combination Spanner 32 mm, 360mm Overall
- Expert by Facom Combination Spanner 18 mm, 220mm Overall