Teng Tools Combination Spanner Satin, 330mm Overall 29 mm
- RS-stocknr.:
- 198-2115
- Fabrikantnummer:
- 600529
- Fabrikant:
- Teng Tools
Subtotaal (1 eenheid)*
€ 35,47
(excl. BTW)
€ 42,92
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 4 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 35,47 |
*prijsindicatie
- RS-stocknr.:
- 198-2115
- Fabrikantnummer:
- 600529
- Fabrikant:
- Teng Tools
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
| Merk | Teng Tools | |
| Size | 29 mm | |
| Unit of Measure | Metric | |
| Product Type | Combination Spanner | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 330mm | |
| Finish | Satin | |
| Height Safe | No | |
| Offset Angle | 15° | |
| Non-Sparking | No | |
| Standards/Approvals | DIN 3113 A | |
| Alles selecteren | ||
|---|---|---|
Merk Teng Tools | ||
Size 29 mm | ||
Unit of Measure Metric | ||
Product Type Combination Spanner | ||
Material Chrome Vanadium Steel | ||
Overall Length 330mm | ||
Finish Satin | ||
Height Safe No | ||
Offset Angle 15° | ||
Non-Sparking No | ||
Standards/Approvals DIN 3113 A | ||
Vrijgesteld
The Teng Tools metric combination spanner which is a ring and open ended spanner combined with the same size opening at each end. It is available with Teng Tools hip grip design on the ring end for contact with the flat side of the fastening for damage reduction and use on rounded nuts and bolts
Off set at 15° for easier use on flat surfaces
Chrome vanadium with satin finish
Designed and manufactured to DIN3113A
Gerelateerde Links
- Teng Tools Combination Spanner Satin, 270mm Overall 23 mm
- Teng Tools Combination Spanner Satin, 240mm Overall 20 mm
- Teng Tools Combination Spanner Satin, 210mm Overall 17 mm
- Teng Tools Combination Spanner Satin, 230mm Overall 19 mm
- Teng Tools Combination Spanner Satin, 280mm Overall 24 mm
- Teng Tools Combination Spanner Satin, 380mm Overall 33 mm
- Teng Tools Combination Spanner Satin, 320mm Overall 28 mm
- Teng Tools Combination Spanner Satin, 120mm Overall 8 mm