Teng Tools Combination Spanner 9 mm, 150mm Overall
- RS-stocknr.:
- 198-2144
- Fabrikantnummer:
- 600509R
- Fabrikant:
- Teng Tools
Subtotaal (1 eenheid)*
€ 28,74
(excl. BTW)
€ 34,78
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 04 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 28,74 |
*prijsindicatie
- RS-stocknr.:
- 198-2144
- Fabrikantnummer:
- 600509R
- Fabrikant:
- Teng Tools
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
| Merk | Teng Tools | |
| Size | 9 mm | |
| Unit of Measure | Metric | |
| Product Type | Combination Spanner | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 150mm | |
| Finish | Satin | |
| Offset Angle | 13° | |
| Height Safe | No | |
| Standards/Approvals | DIN 3113 A | |
| Alles selecteren | ||
|---|---|---|
Merk Teng Tools | ||
Size 9 mm | ||
Unit of Measure Metric | ||
Product Type Combination Spanner | ||
Material Chrome Vanadium Steel | ||
Overall Length 150mm | ||
Finish Satin | ||
Offset Angle 13° | ||
Height Safe No | ||
Standards/Approvals DIN 3113 A | ||
Vrijgesteld
The Teng Tools metric ratcheting combination spanner which is a ring and open ended spanner combined with the same size opening at each end. It is available with Teng Tools hip grip design on the ring end for contact with the flat side of the fastening for damage reduction and use on rounded nuts and bolts. It is widely used for rapid tightening and loosening of fastenings.
Off set at 13° for easier use on flat surfaces
72 teeth ratchet spanners giving a 5° increment between clicks
Reversible ratchet mechanism with a flip reverse lever
Designed and manufactured to DIN3113A
Gerelateerde Links
- Teng Tools Combination Spanner 7/16 in, 150mm Overall
- Teng Tools Combination Spanner Satin, 150mm Overall 11 mm
- Teng Tools Combination Spanner Satin, 130mm Overall 9 mm
- Teng Tools Combination Spanner 9/16 in, 180mm Overall
- Teng Tools Spanner 11 mm, 150mm Overall
- RS PRO Combination Spanner 9 mm, 150mm Overall
- Teng Tools Ratchet Ring Spanner, 150mm Overall
- Teng Tools Combination Spanner 12 mm, 105mm Overall