Wera Double Ended Open Spanner Metric, 232mm Overall
- RS-stocknr.:
- 201-2192
- Artikelnummer Distrelec:
- 301-79-911
- Fabrikantnummer:
- 05020262001
- Fabrikant:
- Wera
Subtotaal (1 eenheid)*
€ 103,12
(excl. BTW)
€ 124,78
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 15 stuk(s) vanaf 02 november 2026
- Plus verzending 3 stuk(s) vanaf 02 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 103,12 |
*prijsindicatie
- RS-stocknr.:
- 201-2192
- Artikelnummer Distrelec:
- 301-79-911
- Fabrikantnummer:
- 05020262001
- Fabrikant:
- Wera
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
| Merk | Wera | |
| Size | 24 x 27 mm | |
| Unit of Measure | Metric | |
| Product Type | Double Ended Open Spanner | |
| Sub Type | Double Ended | |
| VDE/1000V Approved | No | |
| Material | Chromium Molybdenum Steel | |
| Head Type | Open Ended Insert | |
| Overall Length | 232mm | |
| Height Safe | No | |
| Opening Angle | 30° | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Wera | ||
Size 24 x 27 mm | ||
Unit of Measure Metric | ||
Product Type Double Ended Open Spanner | ||
Sub Type Double Ended | ||
VDE/1000V Approved No | ||
Material Chromium Molybdenum Steel | ||
Head Type Open Ended Insert | ||
Overall Length 232mm | ||
Height Safe No | ||
Opening Angle 30° | ||
Standards/Approvals No | ||
Niet conform
6002 Joker Double open-ended wrenches
High-quality, metric double spanner from Wera: Everything a wrench can do and so much more. Faster, better, more beautiful. A real Joker! The new generation of ring ratchet spanners. For hexagon screw heads and bolts. With holding function by a metal plate in the mouth, which reduces the risk of losing screws and sockets. With its extra hard teeth the exchangeable metal plate in the mouth secures screws and sockets and reduces the risk of slipping. The integrated end stop can prevent the screw head from slipping down and allows to apply high torques. The double hexagon geometry ensures a positive connection with the screw or bolt and thus reduces the risk of slipping. A back-pivoting angle of only 30 ° avoids time-consuming rotating of the wrench while screwdriving. The special forge geometry sees to a high torque transmission and high bending stiffness. Made of high-performance chromium molybdenum steel with nickel-chromium coating for high corrosion protection. With Take it easy tool finder: colour coding by size.
Practical holding function thanks to the metal plate in the jaw
Limit stop prevents any slipping
The double-hex geometry reduces the risk of slipping
Return angle of only 30°
With Take it easy tool finder: colour coding by size
6002 Joker Double open-ended wrenches, 24 x 27 x 280 mm
Limit stop prevents any slipping
It has return angle of 30°
It prevents slipping off of the fastener head with its integrated limit stop
Gerelateerde Links
- Wera Double Ended Open Spanner Metric, 232mm Overall
- Wera Double Ended Open Spanner Metric, 167mm Overall
- Wera Double Ended Open Spanner Metric, 235mm Overall
- Wera Double Ended Open Spanner Metric, 260.5mm Overall
- Facom Double Ended Open Spanner Metric, 318mm Overall
- Facom Double Ended Open Spanner Metric, 182mm Overall
- Facom Double Ended Open Spanner Metric, 192mm Overall
- Facom Double Ended Open Spanner Metric, 152mm Overall