Expert by Facom Spanner 10 mm, 158mm Overall
- RS-stocknr.:
- 255-2767
- Fabrikantnummer:
- E113303
- Fabrikant:
- Expert by Facom
Subtotaal (1 eenheid)*
€ 13,71
(excl. BTW)
€ 16,59
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 4 stuk(s) klaar voor verzending
- 166 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 13,71 |
*prijsindicatie
- RS-stocknr.:
- 255-2767
- Fabrikantnummer:
- E113303
- Fabrikant:
- Expert by Facom
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
| Merk | Expert by Facom | |
| Size | 10 mm | |
| Product Type | Spanner | |
| Unit of Measure | Metric | |
| VDE/1000V Approved | No | |
| Head Type | Offset | |
| Material | Vanadium Steel | |
| Overall Length | 158mm | |
| Finish | Chrome | |
| Height Safe | No | |
| Offset Angle | 15° | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Expert by Facom | ||
Size 10 mm | ||
Product Type Spanner | ||
Unit of Measure Metric | ||
VDE/1000V Approved No | ||
Head Type Offset | ||
Material Vanadium Steel | ||
Overall Length 158mm | ||
Finish Chrome | ||
Height Safe No | ||
Offset Angle 15° | ||
Standards/Approvals No | ||
- Land van herkomst:
- TW
The Expert by Facom ratchet combination wrench has 12-point ring angled at 15° and open end angled at 15° from the handle axis. It has switch to change ratcheting direction built into handle to prevent accidental change.
Forged in chrome vanadium steel
High chrome finish
Gerelateerde Links
- Expert by Facom Combination Spanner 10 mm, 140mm Overall
- Expert by Facom Spanner 13 mm, 179mm Overall
- Expert by Facom Spanner 8 mm, 135mm Overall
- Expert by Facom Combination Spanner 23 mm, 260mm Overall
- Expert by Facom Combination Spanner 29 mm, 340mm Overall
- Expert by Facom Combination Spanner 11 mm, 150mm Overall
- Expert by Facom Combination Spanner 32 mm, 360mm Overall
- Expert by Facom Combination Spanner 18 mm, 220mm Overall