RS PRO Offset Ring Spanner 17 → 19 mm², 270mm Overall
- RS-stocknr.:
- 495-3908
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 12,86
(excl. BTW)
€ 15,56
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 195 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 12,86 |
*prijsindicatie
- RS-stocknr.:
- 495-3908
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Size | 17 → 19 mm² | |
| Sub Type | Ring Spanner | |
| Product Type | Offset Ring Spanner | |
| Unit of Measure | Metric | |
| VDE/1000V Approved | No | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 270mm | |
| Finish | Chrome | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Size 17 → 19 mm² | ||
Sub Type Ring Spanner | ||
Product Type Offset Ring Spanner | ||
Unit of Measure Metric | ||
VDE/1000V Approved No | ||
Material Chrome Vanadium Steel | ||
Overall Length 270mm | ||
Finish Chrome | ||
Height Safe No | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- CN
RS Pro Ring Spanner
RS Pro Ring Spanner is a tool suitable for professionals and enthusiast. RS Pro spanners are manufactured with a quality in mind and made from a chrome-vanadium steel to ensure a long service. High-quality materials allow safe operation, even at the high torques.
Features and Benefits
• Manufactured to ANSI standard from Chrome Vanadium Steel with a bright Chrome finish
• Metric sizes
Gerelateerde Links
- Bahco Offset Ring Spanner 17 → 19 mm², 266mm Overall
- STAHLWILLE Ring Spanner 17 mm x 19 mm, 270mm Overall
- Gedore Offset Ring Spanner 17 → 19 mm², 265mm Overall
- SAM Offset Ring Spanner 17 x 19 mm, 285mm Overall
- RS PRO Offset Ring Spanner 16 → 17 mm², 237mm Overall
- Bahco Offset Ring Spanner 17 → 22 mm², 300mm Overall
- Bahco Offset Ring Spanner 17 mm, 205mm Overall VDE/1000V Approved
- Gedore Offset Ring Spanner 19 → 24 mm², 305mm Overall