Bahco Combination Spanner 16 mm, 205mm Overall
- RS-stocknr.:
- 609-9551
- Fabrikantnummer:
- 1952M-16
- Fabrikant:
- Bahco
Subtotaal (1 eenheid)*
€ 20,35
(excl. BTW)
€ 24,62
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 18 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 20,35 |
*prijsindicatie
- RS-stocknr.:
- 609-9551
- Fabrikantnummer:
- 1952M-16
- Fabrikant:
- Bahco
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
| Merk | Bahco | |
| Unit of Measure | Metric | |
| Size | 16 mm | |
| Product Type | Combination Spanner | |
| Head Type | Offset | |
| Material | Alloy Steel | |
| Overall Length | 205mm | |
| Finish | Chrome | |
| Offset Angle | 15° | |
| Number of Points | 12 | |
| Standards/Approvals | ISO 7738, DIN 3113, ISO 1711-1, ISO 3318, ISO 691 | |
| Alles selecteren | ||
|---|---|---|
Merk Bahco | ||
Unit of Measure Metric | ||
Size 16 mm | ||
Product Type Combination Spanner | ||
Head Type Offset | ||
Material Alloy Steel | ||
Overall Length 205mm | ||
Finish Chrome | ||
Offset Angle 15° | ||
Number of Points 12 | ||
Standards/Approvals ISO 7738, DIN 3113, ISO 1711-1, ISO 3318, ISO 691 | ||
Vrijgesteld
- Land van herkomst:
- ES
Bahco Offset Combination Spanner, 1952M series
Bahco Combination Spanners (series 1952M) are high-quality tools made from vanadium-extra alloy steel. Manufactured with a quality in mind to ensure long life and safe service.
Features & Benefits
• Combination wrench, offset in metric sizes
• Standards: ISO 691, ISO 7738, ISO 3318, ISO 1711-1 and DIN 3113
• Material: High performance alloy steel
• Open-end angle 15° with a slimmer head to get more accessibility
• 12 points Dynamic-Drive Profile provides longer life for screws and nuts
• Ring end angle 15° for knuckle clearance or better grip
• Chrome plated micro-matt finishing provides high-quality surface
Available individually or as a set, in a black plastic wall holder 1952M/10 (RS stock no 609-9595)
Standards
DIN 3113, ISO 3318, ISO 7738
Supplied with
1952M/10, 10-piece set 8, 9, 10, 11, 12, 13, 14, 15, 17 and 19 mm
Gerelateerde Links
- Bahco Combination Spanner 36 mm, 435mm Overall
- Bahco Combination Spanner 7 mm, 105mm Overall
- Bahco Combination Spanner 8 mm, 115mm Overall
- Bahco Combination Spanner 32 mm, 390mm Overall
- Bahco Combination Spanner 14 mm, 185mm Overall
- Bahco Combination Spanner 41 mm, 495mm Overall
- Bahco Combination Spanner 6 mm, 95mm Overall
- Bahco Combination Spanner 19 mm, 245mm Overall