Bahco Double Ended Open Spanner Metric, 345mm Overall
- RS-stocknr.:
- 717-8939
- Fabrikantnummer:
- 895M-36-41
- Fabrikant:
- Bahco
Subtotaal (1 eenheid)*
€ 34,64
(excl. BTW)
€ 41,91
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 30 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 34,64 |
*prijsindicatie
- RS-stocknr.:
- 717-8939
- Fabrikantnummer:
- 895M-36-41
- Fabrikant:
- Bahco
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
| Merk | Bahco | |
| Size | 36 → 41 mm² | |
| Sub Type | Double Ended | |
| Unit of Measure | Metric | |
| Product Type | Double Ended Open Spanner | |
| VDE/1000V Approved | No | |
| Material | Steel | |
| Head Type | Standard | |
| Overall Length | 345mm | |
| Finish | Gun Metal | |
| Opening Angle | 15° | |
| Height Safe | No | |
| Non-Sparking | No | |
| Standards/Approvals | DIN 895/ISO 1085 | |
| Alles selecteren | ||
|---|---|---|
Merk Bahco | ||
Size 36 → 41 mm² | ||
Sub Type Double Ended | ||
Unit of Measure Metric | ||
Product Type Double Ended Open Spanner | ||
VDE/1000V Approved No | ||
Material Steel | ||
Head Type Standard | ||
Overall Length 345mm | ||
Finish Gun Metal | ||
Opening Angle 15° | ||
Height Safe No | ||
Non-Sparking No | ||
Standards/Approvals DIN 895/ISO 1085 | ||
Vrijgesteld
- Land van herkomst:
- IN
Double Ended Open Spannner (895M)
Heavy-duty double open ended spanner for industrial applications such as shipyards and rail industry.
Standard alloy steel
Gunmetal finish
Angle 15°
Standards
DIN 895/ ISO 1085
Gerelateerde Links
- Bahco Double Ended Open Spanner Metric, 381mm Overall
- Bahco Double Ended Open Spanner Metric, 305mm Overall
- Bahco Double Ended Open Spanner Metric, 307mm Overall
- Bahco Double Ended Open Spanner Metric, 96mm Overall
- Bahco Double Ended Open Spanner Metric, 420mm Overall
- Bahco Double Ended Open Spanner Metric, 195mm Overall
- Bahco Double Ended Open Spanner Metric, 172mm Overall
- Bahco Double Ended Open Spanner Metric, 244mm Overall