Gedore Combination Spanner 24 mm, 318mm Overall
- RS-stocknr.:
- 772-3242
- Fabrikantnummer:
- 1 B 24
- Fabrikant:
- Gedore
Subtotaal (1 eenheid)*
€ 35,36
(excl. BTW)
€ 42,79
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 9 stuk(s) vanaf 23 november 2026
- Plus verzending 28 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 35,36 |
*prijsindicatie
- RS-stocknr.:
- 772-3242
- Fabrikantnummer:
- 1 B 24
- Fabrikant:
- Gedore
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
| Merk | Gedore | |
| Unit of Measure | Metric | |
| Product Type | Combination Spanner | |
| Size | 24 mm | |
| Material | Vanadium Steel | |
| Head Type | Open Ended Insert | |
| Overall Length | 318mm | |
| Finish | Chrome | |
| Offset Angle | 10° | |
| Standards/Approvals | ISO 7738, DIN 3113 Form B, ISO 3318 | |
| Alles selecteren | ||
|---|---|---|
Merk Gedore | ||
Unit of Measure Metric | ||
Product Type Combination Spanner | ||
Size 24 mm | ||
Material Vanadium Steel | ||
Head Type Open Ended Insert | ||
Overall Length 318mm | ||
Finish Chrome | ||
Offset Angle 10° | ||
Standards/Approvals ISO 7738, DIN 3113 Form B, ISO 3318 | ||
Vrijgesteld
- Land van herkomst:
- DE
GEDORE Combination Spanner, Vanadium Steel Material, 318mm Length - 1 B Series - 1 B 24
Need to loosen a nut that's just out of reach? Try this combination spanner from GEDORE. Its 10° offset end and slim design give you room to move in constricted spaces, so no nut's too hard to crack. High-quality forging and professional machining offer a high bending strength, so there's little chance of the tool breaking and injuring you if it's overloaded. Don't worry about being blindsided by unexpected light reflection, as it has a non-glare matt chrome finish.
Features & Benefits
• Tough vanadium steel construction for resistance to corrosion and wear
• Size stamp means it's quick to spot in your toolbox
Applications
• Automotive manufacturing
• Industrial engineering
• General repair and maintenance
Does this spanner have a ribbed open end?
Yes, ribbing on the tool's open end gives you maximum torque when tightening or loosening nuts.
Gerelateerde Links
- Gedore Combination Spanner 5.5 mm, 100mm Overall
- Gedore Combination Spanner 7 mm, 112mm Overall
- Gedore Combination Spanner 19 mm, 258mm Overall
- Gedore Combination Spanner 17 mm, 232mm Overall
- Gedore Combination Spanner 5 mm, 100mm Overall
- Gedore Combination Spanner 27 mm, 352mm Overall
- Gedore Combination Spanner 10 mm, 148mm Overall
- Gedore Combination Spanner 14 mm, 198mm Overall