Gedore Combination Ratchet Spanner Chrome, 140mm Overall 8 mm
- RS-stocknr.:
- 772-4012
- Fabrikantnummer:
- 7 R 8
- Fabrikant:
- Gedore
Subtotaal (1 eenheid)*
€ 18,38
(excl. BTW)
€ 22,24
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 39 stuk(s) vanaf 16 november 2026
- Plus verzending 15 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 18,38 |
*prijsindicatie
- RS-stocknr.:
- 772-4012
- Fabrikantnummer:
- 7 R 8
- Fabrikant:
- Gedore
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
| Merk | Gedore | |
| Product Type | Combination Ratchet Spanner | |
| Unit of Measure | Metric | |
| Size | 8 mm | |
| VDE/1000V Approved | No | |
| Material | Vanadium Steel | |
| Head Type | Offset | |
| Overall Length | 140mm | |
| Finish | Chrome | |
| Number of Points | 16 | |
| Height Safe | No | |
| Offset Angle | 13° | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Gedore | ||
Product Type Combination Ratchet Spanner | ||
Unit of Measure Metric | ||
Size 8 mm | ||
VDE/1000V Approved No | ||
Material Vanadium Steel | ||
Head Type Offset | ||
Overall Length 140mm | ||
Finish Chrome | ||
Number of Points 16 | ||
Height Safe No | ||
Offset Angle 13° | ||
Standards/Approvals RoHS | ||
Vrijgesteld
- Land van herkomst:
- DE
GEDORE Combination Ratchet Spanner, 19.8mm Head Width, 140mm Length - 7 R Series - 7 R 8
Streamline your toolkit with this two-in-one combination ratchet spanner from GEDORE. Both the open and the ratchet ring ends are 8mm in size for compatibility with standard parts. Thanks to the working angle of 7°, it's a walk in the park to fasten bolts, even in confined spaces. The hollow shaft makes this unit lightweight and easy to hold for long periods of time. Rest assured, this tool is built to last as it's made of durable vanadium steel.
• Size stamped on the body for easy identification
• Arrow on the ratchet ring shows the correct tightening direction to minimise errors
Applications
• Automotive workshops
• Manufacturing industry
• Construction plants
What kind of maintenance does this tool need?
To keep the ratchet spanner in top condition, simply unscrew the wheel, re-grease it and then put the tool back together.
Gerelateerde Links
- Facom Combination Ratchet Spanner Satin Chrome, 140mm Overall 8 mm
- Gedore Combination Ratchet Spanner Chrome, 180mm Overall 13 mm
- Gedore Combination Ratchet Spanner Chrome, 325mm Overall 24 mm
- Gedore Combination Ratchet Spanner Chrome, 480mm Overall 36 mm
- Gedore Combination Ratchet Spanner Chrome, 292mm Overall 22 mm
- Gedore Combination Ratchet Spanner Chrome, 250mm Overall 19 mm
- Gedore Combination Ratchet Spanner Chrome, 225mm Overall 17 mm
- Gedore Combination Ratchet Spanner Chrome, 160mm Overall 10 mm