Bahco Ratchet Spanner 1/4 in, 128mm Overall
- RS-stocknr.:
- 876-6433
- Fabrikantnummer:
- 1RZ-1/4
- Fabrikant:
- Bahco
Subtotaal (1 eenheid)*
€ 32,94
(excl. BTW)
€ 39,86
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 26 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 32,94 |
*prijsindicatie
- RS-stocknr.:
- 876-6433
- Fabrikantnummer:
- 1RZ-1/4
- Fabrikant:
- Bahco
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
| Merk | Bahco | |
| Product Type | Ratchet Spanner | |
| Size | 1/4 in | |
| Unit of Measure | Imperial | |
| VDE/1000V Approved | No | |
| Material | Steel | |
| Overall Length | 128mm | |
| Finish | Chrome | |
| Standards/Approvals | DIN 3113, ISO 1711-1 | |
| Alles selecteren | ||
|---|---|---|
Merk Bahco | ||
Product Type Ratchet Spanner | ||
Size 1/4 in | ||
Unit of Measure Imperial | ||
VDE/1000V Approved No | ||
Material Steel | ||
Overall Length 128mm | ||
Finish Chrome | ||
Standards/Approvals DIN 3113, ISO 1711-1 | ||
Vrijgesteld
- Land van herkomst:
- TW
Bahco 1RZ Series Ratchet Spanner, 1/4 inch Imperial size, Alloy Steel - 1RZ-1/4
This ratchet spanner is designed for use in various mechanical and electrical applications. With an imperial size of 1/4 in, it features a convenient offset design, making it an optimal choice for accessing difficult-to-reach fasteners. This high-quality tool is constructed from alloy steel and finished with chrome, ensuring durability and resistance to corrosion.
Features & Benefits
• Ratcheting mechanism allows for quick, continuous adjustments
• Double-ended design provides versatility for multiple tasks
• Offset design enhances access to tight spaces
• Crafted from alloy steel for enhanced strength and longevity
• Chrome finish resists rust and reduces wear
Applications
• Used for securing and loosening nuts and bolts in confined areas
• Effective in automotive maintenance and repair tasks
• Ideal for assembling or disassembling components in automation
• Helpful in electrical installations requiring precise torque settings
How does the offset design enhance usability?
The offset design facilitates easier access to fasteners in tight or awkward spaces, allowing for efficient operation without compromising the grip on nuts and bolts.
What is the advantage of having a double-ended configuration?
The double-ended configuration allows for the use of multiple sizes in a single tool, reducing the need to switch tools during tasks and increasing overall efficiency.
In what situations would the ratcheting feature be particularly beneficial?
The ratcheting feature is advantageous in environments where space is limited, as it enables users to turn fasteners without needing to reposition the spanner after each turn, speeding up the process significantly.
Gerelateerde Links
- Bahco Ratchet Spanner 6 mm, 128mm Overall
- Bahco Ratchet Spanner 1/2 in, 178mm Overall
- Bahco Ratchet Spanner 3/8 in, 158mm Overall
- Bahco Ratchet Spanner 5/16 in, 140mm Overall
- Bahco Ratchet Spanner 5/8 in, 208mm Overall
- Bahco Ratchet Spanner 7/16 in, 165mm Overall
- Bahco Ratchet Spanner 9/16 in, 190mm Overall
- Facom Ratchet Ring Spanner 8 x 9 mm, 128mm Overall