ITL Insulated Tools Ltd Open End Spanner Metric, 190mm Overall VDE/1000V Approved
- RS-stocknr.:
- 911-1193
- Fabrikant:
- ITL Insulated Tools Ltd
Subtotaal (1 eenheid)*
€ 36,08
(excl. BTW)
€ 43,66
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 17 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 36,08 |
*prijsindicatie
- RS-stocknr.:
- 911-1193
- Fabrikant:
- ITL Insulated Tools Ltd
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
| Merk | ITL Insulated Tools Ltd | |
| Product Type | Open End Spanner | |
| Unit of Measure | Metric | |
| Size | 13 mm | |
| Sub Type | Double Ended | |
| VDE/1000V Approved | Yes | |
| Material | Chrome Vanadium Steel | |
| Head Type | Standard | |
| Overall Length | 190mm | |
| Finish | Nylon | |
| Height Safe | No | |
| Opening Angle | 15° | |
| Non-Sparking | No | |
| Standards/Approvals | IEC 60900 | |
| Alles selecteren | ||
|---|---|---|
Merk ITL Insulated Tools Ltd | ||
Product Type Open End Spanner | ||
Unit of Measure Metric | ||
Size 13 mm | ||
Sub Type Double Ended | ||
VDE/1000V Approved Yes | ||
Material Chrome Vanadium Steel | ||
Head Type Standard | ||
Overall Length 190mm | ||
Finish Nylon | ||
Height Safe No | ||
Opening Angle 15° | ||
Non-Sparking No | ||
Standards/Approvals IEC 60900 | ||
Vrijgesteld
- Land van herkomst:
- GB
Insulated Open Ended Spanners
Our range of Totally Insulated Single Ended Spanners are designed to protect you from up to 1000 V.
Featuring injection moulded Nylon 11 insulation that bonds with the tool to offer maximum protection and longer life.
The unique Nylon 11 insulation makes the tools a great choice when working in intense climates and the most difficult conditions.
An excellent choice for both electrical and industrial engineering applications.
Features and Benefits
Each tool is injection moulded
Nylon 11 insulation
IEC 60900:2004 specification
Warning thumb stop
12 variations available
Gerelateerde Links
- ITL Insulated Tools Ltd Spanner 9/16 in, 190mm Overall VDE/1000V Approved
- ITL Insulated Tools Ltd Open End Spanner, 212mm Overall VDE/1000V Approved
- ITL Insulated Tools Ltd Open End Spanner Metric, 180mm Overall VDE/1000V Approved
- ITL Insulated Tools Ltd Open End Spanner Metric, 220mm Overall VDE/1000V Approved
- ITL Insulated Tools Ltd Open End Spanner Metric, 55mm Overall VDE/1000V Approved
- ITL Insulated Tools Ltd 6-Piece Open End Spanner, Nylon Thermoplastic VDE/1000V Approved
- ITL Insulated Tools Ltd 9-Piece Open End Spanner, Nylon Thermoplastic VDE/1000V Approved
- ITL Insulated Tools Ltd 11-Piece Open End Spanner Nylon, Metal VDE/1000V Approved