Logitech Z150 Multimedia Speakers Black 6W Speaker
- RS-stocknr.:
- 285-7111
- Artikelnummer Distrelec:
- 302-37-950
- Fabrikantnummer:
- 980-000814
- Fabrikant:
- Logitech
Subtotaal (1 eenheid)*
€ 35,04
(excl. BTW)
€ 42,40
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 10 stuk(s) klaar voor verzending
- 13 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 35,04 |
*prijsindicatie
- RS-stocknr.:
- 285-7111
- Artikelnummer Distrelec:
- 302-37-950
- Fabrikantnummer:
- 980-000814
- Fabrikant:
- Logitech
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
| Merk | Logitech | |
| Product Type | Speaker | |
| Model Number | Z150 Multimedia Speakers | |
| Output Power | 6W | |
| Connection Type | 3.5 mm Audio Input and 3.5 mm Aux Jack | |
| Colour | Black | |
| Number of Speakers | 2 | |
| Speaker Depth | 76mm | |
| Speaker Height | 151.5mm | |
| Speaker Width | 84.5mm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Logitech | ||
Product Type Speaker | ||
Model Number Z150 Multimedia Speakers | ||
Output Power 6W | ||
Connection Type 3.5 mm Audio Input and 3.5 mm Aux Jack | ||
Colour Black | ||
Number of Speakers 2 | ||
Speaker Depth 76mm | ||
Speaker Height 151.5mm | ||
Speaker Width 84.5mm | ||
Standards/Approvals No | ||
- Land van herkomst:
- CN
The Z150 Multimedia Speakers pack a punch with their compact size and clear stereo sound. With two 5-cm speakers, 3.5mm audio input and AUX socket, integrated controls, and built-in headphone jack, these speakers are perfect for enjoying music at home. The 6 Watt peak power ensures a full sound experience, while the convenient headphone jack allows for private listening. Plug and play convenience with the 3.5mm AUX input makes these speakers versatile and easy to use.
Compact size with two 5-cm speakers for clear stereo sound
3.5mm audio input and AUX socket for easy connectivity
Integrated controls for simple operation
Built-in headphone jack for private listening experience
6 Watt peak power for powerful sound output
Plug and play convenience with 3.5mm AUX input
Compact design with dimensions of 151.5mm x 84.5mm x 76mm
Lightweight at 583g for easy portability
Gerelateerde Links
- Logitech Black 3W PC Speaker
- Logitech Black 10W PC Speaker, 45 Hz → 20 kHz
- Logitech Z200 Black 10W PC Speaker, 45 Hz → 20 kHz
- Logitech Z313 25W PC Speaker, 48 Hz → 20 kHz
- Visaton 6W White Horn Speaker 16 Hz, 90 Hz
- Visaton 6W Horn Speaker 15000 Hz IP65
- TOA 6W CS-64 White Horn Speaker 13 kHz IP64
- Visaton 6W DK 133 White Horn Speaker 4.4 kHz IP67