RS PRO RS PRO, 12 V, NiCd Rechargeable Battery, 1.2 Ah

Subtotaal (1 eenheid)*

€ 61,75

(excl. BTW)

€ 74,72

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 13 stuk(s) vanaf 18 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 61,75

*prijsindicatie

RS-stocknr.:
246-6444
Fabrikant:
RS PRO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

RS PRO

Product Type

Rechargeable Battery

IEC Code

2AGM98/25/52

Nominal Voltage

12V

Battery Capacity

1.2Ah

Chemistry

NiCd

Series

RS PRO

Termination Type

Plug-In

Maximum Operating Temperature

60°C

Minimum Operating Temperature

-30°C

Weight

605g

Height

23.6mm

Standards/Approvals

No

Width

58.7mm

Vrijgesteld

Land van herkomst:
TN

RS PRO 12V Lead Acid Automatic Door Battery 1200mAh (AGM)


The RS PRO 12V Lead Acid automatic door battery is designed for stable and consistent power and performance. ;Constructed using AGM Lead Acid technology the RS PRO Lead Acid battery is built for reliability and long life. With a shelf life of 1 year it is ideal for a main power source or for storage for when you need a replacement battery fast.;With a weight of 605g and an operating temperature range from -30 to +60 °C this Lead Acid battery is suitable for internal and external doors.

Features and Benefits


  • Phoenix 2-way Combicon connection

  • Nominal voltage of 12V

  • Nominal Capacity 1.2Ah

  • Internal resistance (at 1000HZ) of less than 100 MΩ

  • Dimensions of 71.2 x 15 x 100.5 mm

  • Terminal wire length of 100 mm

  • Shelf life of 1 year

  • Suitable models:


    The RS PRO automatic door battery is compatible with a range of products including the Portalp Tina BAT00268 automatic door.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

    Gerelateerde Links