Tempo AirScout Handheld ASPEC03BK Spectrum Analyser, 3 GHz
- RS-stocknr.:
- 252-2658
- Fabrikantnummer:
- ASPEC03BK
- Fabrikant:
- Tempo
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 252-2658
- Fabrikantnummer:
- ASPEC03BK
- Fabrikant:
- Tempo
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
| Merk | Tempo | |
| Model Number | AirScout | |
| Desktop/Handheld | Handheld | |
| Series | ASPEC03BK | |
| Product Type | Spectrum Analyser | |
| Bandwidth | 3 GHz | |
| Battery Life | 4 h | |
| Height | 1.34 in | |
| Interface Type | USB Type C | |
| Length | 5.31 in | |
| Maximum Frequency | 40 GHz | |
| Maximum Operating Temperature | 55 °C | |
| Minimum Frequency | 0.3 GHz | |
| Minimum Operating Temperature | -15 °C | |
| Number of Channels | 1 | |
| Plug Type | USB, AC | |
| Power Source | Battery | |
| RF Input | 50 ohm SMA | |
| Setting Modes | Full Span | |
| Standards/Approvals | FCC | |
| Sweep Modes | Peak Hold, Single, Continuous | |
| Wave Traces | Marker | |
| Weight | 1.25 lb | |
| Width | 3.27 in | |
| Alles selecteren | ||
|---|---|---|
Merk Tempo | ||
Model Number AirScout | ||
Desktop/Handheld Handheld | ||
Series ASPEC03BK | ||
Product Type Spectrum Analyser | ||
Bandwidth 3 GHz | ||
Battery Life 4 h | ||
Height 1.34 in | ||
Interface Type USB Type C | ||
Length 5.31 in | ||
Maximum Frequency 40 GHz | ||
Maximum Operating Temperature 55 °C | ||
Minimum Frequency 0.3 GHz | ||
Minimum Operating Temperature -15 °C | ||
Number of Channels 1 | ||
Plug Type USB, AC | ||
Power Source Battery | ||
RF Input 50 ohm SMA | ||
Setting Modes Full Span | ||
Standards/Approvals FCC | ||
Sweep Modes Peak Hold, Single, Continuous | ||
Wave Traces Marker | ||
Weight 1.25 lb | ||
Width 3.27 in | ||
- Land van herkomst:
- LV
AirScout Spectrum Analyser 0.3 to 3 GHz, Basic Kit
The TEMPO Spectrum analysers are widely used within the electronics industry for analysing the frequency spectrum of radio frequency, RF and audio signals.
Recording And playback
High frequency analysis
Gerelateerde Links
- Tempo AirScout Handheld ASPEC03DK Spectrum Analyser, 3 GHz
- Tempo AirScout Handheld ASPEC08BK Spectrum Analyser, 8 GHz
- Tempo AirScout Handheld ASPEC08DK Spectrum Analyser, 8 GHz
- Tempo AirScout Handheld ASPEC08BK Spectrum Analyser, 40 GHz
- Rohde & Schwarz Spectrum Rider FPH Handheld Spectrum Rider Spectrum Analyser, 3 GHz
- Rohde & Schwarz ZPH-ANR4 Handheld ZPH Spectrum Analyser, 3 GHz
- Rohde & Schwarz Spectrum Rider FPH Handheld Spectrum Rider Spectrum Analyser, 2 GHz
- Rohde & Schwarz Spectrum Rider FPH Handheld Spectrum Rider Spectrum Analyser, 4 GHz