3M Spill Absorbent Sorbent Pillow for Chemical Use, 32 L Capacity, 16 Per Pack per Pack

Subtotaal (1 partij van 16 eenheden)*

€ 317,82

(excl. BTW)

€ 384,56

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 80 stuk(s) vanaf 16 november 2026
  • Plus verzending 48 stuk(s) vanaf 27 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
Per partij*
16 +€ 19,864€ 317,82

*prijsindicatie

RS-stocknr.:
611-3089
Fabrikantnummer:
P300
Fabrikant:
3M
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

3M

Product Type

Spill Absorbent

Sub Type

Pillow

Application

Chemical

Absorbent Capacity

32L

Quantity Per Package

16Per Pack

Trade Name

Sorbent

Standards/Approvals

No

Vrijgesteld

3M Spill Absorbent, Chemical Application, 32 L Absorbent Capacity - P300


This spill absorbent is designed as a pillow, making it ideal for effective chemical spill containment. With an impressive absorbent capacity of 32L, this product is suitable for industrial use and ensures a quick response during chemical emergencies. Each package contains 16 absorbent pillows, providing ample supplies for immediate application.

Features & Benefits


• High capacity absorbent pillows provide efficient spill response

• Designed to contain both oil and chemical absorbents effectively

• Lightweight and easy to position for quick absorption

• Ideal for industrial spill cleanup operations and environments

• Trade name Sorbent ensures quality in spill management

Applications


• Used with various chemical spills for containment

• Suitable for maintenance areas prone to liquids

• Used in laboratories handling hazardous materials

• Utilised in manufacturing facilities for spill control

• Ideal for automotive workshops where fluids are common

What quantities are available in a single package?


A package contains 16 pillows, each designed for rapid absorption to efficiently manage spills.

How does the absorbed liquid impact disposal?


After absorption, the pillows can be disposed of according to applicable safety regulations, ensuring safe handling of contaminants.

Can these pillows be reused if they are not fully saturated?


While the pillows are primarily designed for single use, they can be monitored and replaced based on saturation levels; however, reusability may depend on safety protocols for the specific substance absorbed.

What considerations should be taken in a workspace with multiple types of spills?


In environments where different chemicals are present, it is advisable to assess each material's properties and possible compatibility to ensure effective containment and safety during use.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.