Subtotaal (1 eenheid)*
€ 475,02
(excl. BTW)
€ 574,77
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 13 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 475,02 |
*prijsindicatie
- RS-stocknr.:
- 189-0063
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Spill Kit | |
| Application | Chemical | |
| Absorbent Capacity | 210L | |
| Kit Contents | 7 x Haz, 170 x Pads, 6 x Pillows, 5 x 3m Sock | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Spill Kit | ||
Application Chemical | ||
Absorbent Capacity 210L | ||
Kit Contents 7 x Haz, 170 x Pads, 6 x Pillows, 5 x 3m Sock | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- GB
RS PRO Chemical Spill Kit
The RS PRO yellow chemical spill kit has an absorbing capacity of 210L. It is ideal for use on spills involving aggressive chemicals (acids and alkalis) either inside or outside. The absorbent spill kit must be stored in a dry place and must be disposed of in compliance with the Absorbed Liquid Destruction Regulation. The kit is supplied with a range of absorbent spill containment and clean up equipment depending on the size of the kit and includes disposal bags and ties.
Features and Benefits
• Kit contains five 3m socks, 6 pillows, 15 hazard bags and 170 pads
• A total one stop' package for a quick and effective response to spillages