Subtotaal (1 eenheid)*
€ 223,88
(excl. BTW)
€ 270,89
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 6 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 223,88 |
*prijsindicatie
- RS-stocknr.:
- 189-0068
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Spill Kit | |
| Application | Oil | |
| Absorbent Capacity | 84L | |
| Kit Contents | 7 x 1.2m Sock, 50 x Pads, 1 x Drum Putty, 5 x Haz | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Spill Kit | ||
Application Oil | ||
Absorbent Capacity 84L | ||
Kit Contents 7 x 1.2m Sock, 50 x Pads, 1 x Drum Putty, 5 x Haz | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- GB
RS PRO Oil Spill Kit
The RS PRO white oil spill kit has an absorbing capacity of 84L. It is designed for containment and cleans up of oils and oil-based fluids whilst repelling water which can include fuels, lubricants (mineral and vegetable) and other hydrocarbon-based fluids. The absorbent spill kit must be stored in a dry place and must be disposed of in compliance with the Absorbed Liquid Destruction Regulation. The kit is supplied with a range of absorbent spill containment and clean up equipment depending on the size of the kit and includes disposal bags and ties.
Features and Benefits
• Kit contains seven 1.2m socks, 5 hazard bag, 1 drum putty and 50 pads
• A total one stop' package for a quick and effective response to spillages