RS PRO 70 L Maintenance Spill Kit

Subtotaal (1 kit)*

€ 83,96

(excl. BTW)

€ 101,59

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 51 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Kit(s)
Per set
1 +€ 83,96

*prijsindicatie

RS-stocknr.:
771-6493
Fabrikant:
RS PRO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

RS PRO

Product Type

Spill Kit

Application

Maintenance

Absorbent Capacity

70L

Kit Contents

35 x pads, 10 x 1.2m socks, 6 x waste bags , 6 x zip ties, 1 x user manual, 1 x clip-top bag

Width

200mm

Standards/Approvals

No

Length

760mm

Height

760mm

Land van herkomst:
GB

RS PRO Maintenance Spill Kit, 70 Litre


Introducing the RS PRO Maintenance Spill Kit with a 70-litre absorption capacity. The kit is contained within a convenient clip-top storage bag that can easily be transported to and from the spillage area, as well as being Compact enough for storage in vans or behind a driver’s seat if needed, making it an Ideal spill kit for use on light to medium spills and leaks that could cause injury. This mobile spill kit is suitable for use with liquid spills like water or mild chemical solutions and is Ideal for Rapid response clean-up across a wide range of applications and industries as part of industry regulations.

Features and Benefits:


  • This RS PRO maintenance spill kit is black and grey in colour and follows the industry standards for cleaning up spills

  • The super-absorbent pads within the kit are suitable for use with any liquids including mild chemicals and are a cost-effective spill clean-up solution

  • By including 10 x 1.2m spill socks, it makes it easy to contain the spill to an area, preparing it for clean-up

  • The pads and socks are designed with super absorbent material properties and are tough and hardwearing for extra versatility

  • Excellent for both indoor and outdoor use across a wide range of applications

  • This RS PRO spill kit is quick and easy to use with an effective absorbency rate of 70 litres

  • All the contents of the kit are contained within a convenient clip-top storage bag, making it super portable to and from the spill site

  • This mobile spill kit is also Compact enough to be stored behind a driver’s seat or in a van for mobile spill clean-up applications that may be encountered

  • Spill kit contents: 30 x absorbent pads, 10 x 1.2m spill socks, 1 x hazard waste bag

  • Single use application only

  • •Compact size spill kit

    •Easy to store

    •For spills up to 70L

    •Compatible with water, chemicals, fuels & oils

    •Ergonomically packed contents

    •Supplied in weather resistant bag

    Applications:


    Maintenance spill kits or spill response kits are an essential part of spill clean-up and usually contain absorbent sheets, pads, socks and waste bags that are used in the containment and clean-up of spills and leaks to avoid damage to equipment or avoiding injury through slipping. These types of kits can also be used for emergency response spill applications or as a precautionary measure, especially when working in industries like lorry loading or forklift driving. There are industry-specific colours that correspond to certain liquid spills to ensure the right regulations are adhered to without harming the environment and ensuring the area is cleaned correctly to avoid injury. Spill kits are widely used in:

  • Industrial manufacturing

  • Automotive manufacturing and repair

  • Transport and logistics

  • Household applications

  • What do the colours in spill control mean?


  • Black / Grey – Absorbs any liquids excluding any aggressive chemicals, for example, coolant

  • White – Oil spills only including oil-based liquids like fuel

  • Yellow – Absorbs any liquids and can be used for cleaning aggressive chemical spills

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great Value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

    they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Storage:


    Store in a dry place

    Disposal:


    Product must be disposed of in compliance with the absorbed liquid

    RS PRO Maintenance Spill Kits


    This Maintenance Spill Kit from our own RS PRO brand is designed to clean up spills in the most effective way. Supplied Durable plastic container ensuring easy access to the spill kit contents. Having the correct products and procedures in readiness will reduce the negative impact that a spill would cause, not only to people and the environment but also on your business.

    Features and Benefits


    • Designed to absorb non-aggressive chemicals, oil and water-based fluids

    • Suitable for most indoor industrial applications

    • Absorbents are MADE from natural fibres providing Advanced fluid retention

    • Spun-bond laminated layers for added strength

    • Packed in industrial strength polyethylene two wheeled bin allowing easy transportation to the place of an incident

    Applications


    • Warehouses

    • Factories

    • Liquid storage areas

    Where should you store this Maintenance Spill Kit?


    The kits are designed to be placed at key spill risk areas to provide immediate solution should a spill occur. Once used, it is important to replace the contents of it, so it is ready to use next time.

    RS PRO


    RS PRO is our own brand range and brings you a wide range of high-quality, great Value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

    they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

    Gerelateerde Links

    Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

    E-mailadres

    De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.