TE Connectivity, 2388553 Closed End Connector, Yellow, Insulated, Copper 12 AWG
- RS-stocknr.:
- 279-6467
- Fabrikantnummer:
- 2388553-4
- Fabrikant:
- TE Connectivity
Ontvang bulkkorting
Voeg 100 meer toe om € 2,30 te besparen
Bekijk bulkkortingSubtotaal (1 verpakking van 10 eenheden)*
€ 2,04
(excl. BTW)
€ 2,47
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Laatste voorraad RS
- Laatste 44.330 stuk(s), klaar voor verzending vanaf een andere locatie
Aantal stuks | Per stuk | Per verpakking* | Bespaar |
|---|---|---|---|
| 10 - 90 | € 0,204 | € 2,04 | - |
| 100 - 240 | € 0,181 | € 1,81 | € 2,30 |
| 250 + | € 0,164 | € 1,64 | € 10,00 |
*prijsindicatie
- RS-stocknr.:
- 279-6467
- Fabrikantnummer:
- 2388553-4
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Product Type | Connector | |
| Splice Type | Closed End | |
| Overall Length | 18.5mm | |
| Minimum Wire Size AWG | 22AWG | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Yellow | |
| Series | 2388553 | |
| Contact Material | Tin Plated Copper | |
| Termination Type | Push-in | |
| Contact Plating | Copper | |
| Standards/Approvals | RoHS, UL94V-2 | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type Connector | ||
Splice Type Closed End | ||
Overall Length 18.5mm | ||
Minimum Wire Size AWG 22AWG | ||
Insulation Insulated | ||
Maximum Wire Size AWG 12AWG | ||
Colour Yellow | ||
Series 2388553 | ||
Contact Material Tin Plated Copper | ||
Termination Type Push-in | ||
Contact Plating Copper | ||
Standards/Approvals RoHS, UL94V-2 | ||
- Land van herkomst:
- TW
The TE Connectivity Push Grip Wire Connectors are insulated splice connectors for electrical installations. It has low insertion force for fast and easy connections.
Transparent housing to visually verify fully seated wire conductor insertion depth
Save installation time with poke in wire technology
UL94V-2 flame retardant
Gerelateerde Links
- TE Connectivity Yellow Copper 12 AWG
- TE Connectivity Red Copper 12 AWG
- TE Connectivity Orange Copper 12 AWG
- TE Connectivity Blue Copper 12 AWG
- TE Connectivity Closed End Splice Connector Insulated, Tin 22 → 10 AWG
- TE Connectivity Yellow, Insulated 10 AWG
- TE Connectivity Yellow Tin 22 → 10 AWG
- Molex Natural Tin 12 AWG