RS PRO 50.8 mm Bright Zinc Steel Split Pin, 4 mm Diameter
- RS-stocknr.:
- 270-158
- Fabrikant:
- RS PRO
Subtotaal (1 zak van 100 eenheden)*
€ 12,44
(excl. BTW)
€ 15,05
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 28 stuk(s) vanaf 17 augustus 2026
- Plus verzending 151 stuk(s) vanaf 17 augustus 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 + | € 12,44 | € 0,124 |
*prijsindicatie
- RS-stocknr.:
- 270-158
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Split Pin | |
| Diameter | 4mm | |
| Length | 50.8mm | |
| Material | Steel | |
| Finish | Bright Zinc | |
| Standards/Approvals | DIN 965T, ISO 7380, DIN 912, DIN 963, DIN 933, DIN 7985T, DIN 7985, DIN 931, DIN 84, ISO 7379, DIN 85, DIN 965, DIN 916, DIN 964 | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Split Pin | ||
Diameter 4mm | ||
Length 50.8mm | ||
Material Steel | ||
Finish Bright Zinc | ||
Standards/Approvals DIN 965T, ISO 7380, DIN 912, DIN 963, DIN 933, DIN 7985T, DIN 7985, DIN 931, DIN 84, ISO 7379, DIN 85, DIN 965, DIN 916, DIN 964 | ||
- Land van herkomst:
- GB
RS PRO Split Cotter Pin (50.8 x 4mm)
A hard-wearing cotter pin (or split pin) designed to be inserted into a 4mm diameter hole creating a secure and easily removable connection, without the need of any specialist tools.;Manufactured from a half round strip of high quality Carbon Steel turned back on itself to form a split-circular section. The split pin is finished with an attractive Bright Zinc Plating (BZP) for excellent wear resistance and corrosion protection, making them well suited to indoor and outdoor use. ;Featuring a leg length of 50.8mm the split cotter pins are suitable for a hole diameter of 4mm and meet British Standard BS1574. This ensures the Steel pins meet the expected performance and size tolerances resulting in a high quality and hardwearing cotter pin suitable for a wide range of applications.;Perfect for providing a tight grip on applications where regular access, maintenance or adjustment is required the pin is easily locked in place by bending the two legs. Split pins are used throughout industry in wheels, bearings, and other vibration heavy equipment.
Features and Benefits
Carbon Steel split cotter pins
Bright Zinc Plated (BZP)
Leg length if 50.8mm
Suitable for hole diameter of 4mm
Standards and Approvals: BS1574
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Gerelateerde Links
- RS PRO 50.8 mm Bright Zinc Steel Split Pin, 4 mm Diameter
- RS PRO 25.4 mm Bright Zinc Steel Split Pin, 1.2 mm Diameter
- RS PRO 25.4 mm Bright Zinc Steel Split Pin, 1.6 mm Diameter
- RS PRO 44.5 mm Bright Zinc Steel Split Pin, 3.2 mm Diameter
- RS PRO 38.1 mm Bright Zinc Steel Split Pin, 2.4 mm Diameter
- RS PRO 19.1 mm Bright Zinc Steel Split Pin, 0.8 mm Diameter
- RS PRO 32 mm Bright Zinc Steel Split Pin, 2 mm Diameter
- RS PRO Zinc Plated Mild Steel Split Pin, 0.625 in Diameter