Philips Lighting LED Downlight, 240 V, 225 x 45 mm, 22 W
- RS-stocknr.:
- 205-0121
- Fabrikantnummer:
- 929002220632
- Fabrikant:
- Philips Lighting
Informatie over voorraden is momenteel niet toegankelijk
- RS-stocknr.:
- 205-0121
- Fabrikantnummer:
- 929002220632
- Fabrikant:
- Philips Lighting
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
| Merk | Philips Lighting | |
| Lamp Type | LED | |
| Type | Downlight | |
| Voltage Rating | 240 V | |
| Length | 45 mm | |
| Dimensions | 225 x 45 mm | |
| Wattage | 22 W | |
| Alles selecteren | ||
|---|---|---|
Merk Philips Lighting | ||
Lamp Type LED | ||
Type Downlight | ||
Voltage Rating 240 V | ||
Length 45 mm | ||
Dimensions 225 x 45 mm | ||
Wattage 22 W | ||
- Land van herkomst:
- CN
The Philips Lighting's Ledinaire slim warm white downlight reliable, energy-efficient and affordable. It has metal-plastic housing material and polycarbonate optic material.
Ambient temperature range is -20 to +40 °C
Safety class II
Ingress protection code is IP20
Safety class II
Ingress protection code is IP20
Gerelateerde Links
- Philips Lighting LED Recessed Downlight 225 mm 225 mm 225mm 220V, 240 V 24 W
- Philips Lighting LED 225 mm 225 mm 225mm 220V, 240 V 24 W
- Philips Lighting LED Recessed Downlight 170 mm 170 mm 170mm 220V, 240 V 12 W
- Philips Lighting LED Spotlight 220V, 240 V 80 W
- Ansell Lighting GU10 Downlight, 240 V
- Ansell Lighting LED Downlight 220V, 240 V 50 W
- Ansell Lighting LED Downlight 226mm 220V, 240 V 16 W
- Ansell Lighting LED Downlight 220V, 240 V 5 W