LEDVANCE LED 225 mm 50 mm 240V 18 W
- RS-stocknr.:
- 285-6527
- Fabrikantnummer:
- 4058075079090
- Fabrikant:
- LEDVANCE
Subtotaal (1 eenheid)*
€ 27,53
(excl. BTW)
€ 33,31
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 14 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 27,53 |
*prijsindicatie
- RS-stocknr.:
- 285-6527
- Fabrikantnummer:
- 4058075079090
- Fabrikant:
- LEDVANCE
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
| Merk | LEDVANCE | |
| Lamp Type | LED | |
| Product Type | Downlight | |
| Luminous Flux | 1530lm | |
| Voltage | 240V | |
| Housing Material | Polycarbonate | |
| Diameter | 225mm | |
| IP Rating | IP20 | |
| Power | 18W | |
| Luminous Efficacy | 85Lm/W | |
| Lifespan | 30000h | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Colour | Warm White | |
| Depth | 50mm | |
| Colour Temperature | 3000K | |
| Standards/Approvals | CE/CB/EAC | |
| Dimmable | No | |
| Lamp Supplied | Yes | |
| Alles selecteren | ||
|---|---|---|
Merk LEDVANCE | ||
Lamp Type LED | ||
Product Type Downlight | ||
Luminous Flux 1530lm | ||
Voltage 240V | ||
Housing Material Polycarbonate | ||
Diameter 225mm | ||
IP Rating IP20 | ||
Power 18W | ||
Luminous Efficacy 85Lm/W | ||
Lifespan 30000h | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Colour Warm White | ||
Depth 50mm | ||
Colour Temperature 3000K | ||
Standards/Approvals CE/CB/EAC | ||
Dimmable No | ||
Lamp Supplied Yes | ||
- Land van herkomst:
- CN
The LEDVANCE flat downlights with integrated drivers, featuring a round shape, offer a slim housing and low installation depth with high luminous efficacy. They provide energy savings of up to 60% compared to CFL lamps, emitting very homogeneous light in various settings including public areas, stairways, corridors, foyers, and shops. Their functional design and easy installation with fast connection make them suitable for general illumination and as direct replacements for existing luminaires.
Small visible bezel
Connector box with push wire terminal for tool-free connection
Light guide made of non-yellowing PMMA for long lifetime
Gerelateerde Links
- LEDVANCE LED Spotlight & Downlight 225 mm 30 mm 225mm 240V 18 W
- LEDVANCE LED 225 mm 30 mm 30mm 240V 18 W
- LEDVANCE LED Downlight 30 mm 225mm 240V 18 W
- LEDVANCE LED LED Reflector Lamp 50 mm 50 mm 50mm 240V 4.3 W
- LEDVANCE LED LED Reflector Lamp 50 mm 50 mm 50mm 240V 2.6 W
- LEDVANCE Fluorescent Lamp Downlight 225 mm 23 mm 23mm 240V 22 W
- LEDVANCE Fluorescent Lamp Recessed 225 mm 23 mm 23mm 240V 22 W
- LEDVANCE LED Spotlight & Downlight 187 mm 23 mm 240V 16 W