Ansell Lighting LED Ultra Slim Bezel 76 mm 99 mm 105mm 220V, 240 V 50 W
- RS-stocknr.:
- 289-2219
- Fabrikantnummer:
- AEFRD/IP65/CH
- Fabrikant:
- Ansell Lighting
Subtotaal (1 eenheid)*
€ 18,20
(excl. BTW)
€ 22,02
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Wordt opgeheven
- Laatste 26 stuk(s), klaar voor verzending vanaf een andere locatie
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 18,20 |
*prijsindicatie
- RS-stocknr.:
- 289-2219
- Fabrikantnummer:
- AEFRD/IP65/CH
- Fabrikant:
- Ansell Lighting
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
| Merk | Ansell Lighting | |
| Lamp Type | LED | |
| Product Type | Downlight | |
| Sub Type | Ultra Slim Bezel | |
| Lamp Base/Socket | GU10 | |
| Housing Material | Aluminium | |
| Voltage | 220V, 240V | |
| Diameter | 76mm | |
| Power | 50W | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | 0°C | |
| Housing Finish | Chrome | |
| Lifespan | 5year | |
| Maximum Operating Temperature | 25°C | |
| Width | 105mm | |
| Depth | 99mm | |
| Standards/Approvals | Class 1 protection | |
| Length | 90mm | |
| Series | AEFRD | |
| Alles selecteren | ||
|---|---|---|
Merk Ansell Lighting | ||
Lamp Type LED | ||
Product Type Downlight | ||
Sub Type Ultra Slim Bezel | ||
Lamp Base/Socket GU10 | ||
Housing Material Aluminium | ||
Voltage 220V, 240V | ||
Diameter 76mm | ||
Power 50W | ||
IP Rating IP65 | ||
Minimum Operating Temperature 0°C | ||
Housing Finish Chrome | ||
Lifespan 5year | ||
Maximum Operating Temperature 25°C | ||
Width 105mm | ||
Depth 99mm | ||
Standards/Approvals Class 1 protection | ||
Length 90mm | ||
Series AEFRD | ||
Vrijgesteld
- Land van herkomst:
- CN
The Ansell Downlight is a compact fire rated IP65 downlight for shallow ceiling voids suitable for residential and hospitality applications. Specially suitable for standard GU10 halogen or LED lamps. IP65 ingress protection allows a range of installation options.
Ultra slim bezel profile
IP20 degree protection
Class 1 protection class
Twistlock lamp retaining ring
Gerelateerde Links
- Ansell Lighting LED Ultra Slim Bezel 76 mm 99 mm 105mm 220V, 240 V 50 W
- Ansell Lighting LED Ultra Slim Bezel 76 mm 99 mm 99mm 220V, 240 V 50 W
- Ansell Lighting LED Downlight 76 mm 99 mm 105mm 220V, 240 V 50 W
- Ansell Lighting
- Ansell Lighting LED Downlight 80 mm 99 mm 105mm 220V, 240 V 50 W
- Ansell Lighting GU10 Downlight 90 x 99 mm, 50 W
- 4lite UK Bezel Downlight
- RS PRO 105mm Stainless Steel Ultra Thin Tweezer