Ansell Lighting LED Economic Circular LED 200 mm 28 mm 215mm 220V, 240 V 24 W
- RS-stocknr.:
- 289-2262
- Fabrikantnummer:
- ALODLED/250/CW
- Fabrikant:
- Ansell Lighting
Subtotaal (1 eenheid)*
€ 32,87
(excl. BTW)
€ 39,77
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 11 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 32,87 |
*prijsindicatie
- RS-stocknr.:
- 289-2262
- Fabrikantnummer:
- ALODLED/250/CW
- Fabrikant:
- Ansell Lighting
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
| Merk | Ansell Lighting | |
| Lamp Type | LED | |
| Product Type | Downlight | |
| Sub Type | Economic Circular LED | |
| Luminous Flux | 2600lm | |
| Housing Material | Polycarbonate | |
| Voltage | 220V, 240V | |
| Diameter | 200mm | |
| Power | 24W | |
| Luminous Efficacy | 110Lm/W | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -15°C | |
| Lifespan | 2year | |
| Maximum Operating Temperature | 25°C | |
| Colour | White | |
| Colour Temperature | 4000K | |
| Standards/Approvals | Class 2 protection | |
| Width | 215mm | |
| Length | 190mm | |
| Depth | 28mm | |
| Series | ALODLED | |
| Alles selecteren | ||
|---|---|---|
Merk Ansell Lighting | ||
Lamp Type LED | ||
Product Type Downlight | ||
Sub Type Economic Circular LED | ||
Luminous Flux 2600lm | ||
Housing Material Polycarbonate | ||
Voltage 220V, 240V | ||
Diameter 200mm | ||
Power 24W | ||
Luminous Efficacy 110Lm/W | ||
IP Rating IP20 | ||
Minimum Operating Temperature -15°C | ||
Lifespan 2year | ||
Maximum Operating Temperature 25°C | ||
Colour White | ||
Colour Temperature 4000K | ||
Standards/Approvals Class 2 protection | ||
Width 215mm | ||
Length 190mm | ||
Depth 28mm | ||
Series ALODLED | ||
Vrijgesteld
- Land van herkomst:
- CN
The Ansell Economic circular LED performance downlight suitable for semi commercial and residential applications. It has low profile design with integral driver. This downlight ideal for use in areas with shallow ceiling voids.
IP20 degree protection
Class 2 protection class
Gerelateerde Links
- Ansell Lighting LED Economic Circular LED 125 mm 28 mm 140mm 220V, 240 V 12 W
- Ansell Lighting LED Economic Circular LED 100 mm 28 mm 115mm 220V, 240 V 8 W
- Ansell Lighting LED Economic Circular LED 75 mm 28 mm 90mm 220V, 240 V 4 W
- Ansell Lighting LED Economic Circular LED 175 mm 28 mm 190mm 220V, 240 V 22 W
- Ansell Lighting LED Economic Circular LED 150 mm 28 mm 165mm 220V, 240 V 16 W
- Ansell Lighting LED Downlight 140 x 28 mm, 12 W
- Ansell Lighting LED Downlight 220V, 240 V 50 W
- Ansell Lighting LED Downlight 226mm 220V, 240 V 16 W