Ansell Lighting LED Downlight 55 mm 57 mm 41mm 220V, 240 V 5 W
- RS-stocknr.:
- 289-2303
- Fabrikantnummer:
- APRILEDP/MINI/CCT
- Fabrikant:
- Ansell Lighting
Subtotaal (1 eenheid)*
€ 25,80
(excl. BTW)
€ 31,22
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 07 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 25,80 |
*prijsindicatie
- RS-stocknr.:
- 289-2303
- Fabrikantnummer:
- APRILEDP/MINI/CCT
- Fabrikant:
- Ansell Lighting
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
| Merk | Ansell Lighting | |
| Product Type | Downlight | |
| Lamp Type | LED | |
| Sub Type | Downlight | |
| Luminous Flux | 450lm | |
| Voltage | 220V, 240V | |
| Housing Material | Polycarbonate, Aluminium | |
| Diameter | 55mm | |
| Power | 5W | |
| Luminous Efficacy | 90Lm/W | |
| IP Rating | IP65 | |
| Lifespan | 54000h | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 25°C | |
| Width | 41mm | |
| Colour Temperature | 6000K | |
| Length | 55mm | |
| Standards/Approvals | Class 2 protection | |
| Depth | 57mm | |
| Series | APRILEDP | |
| Dimmable | Yes | |
| Alles selecteren | ||
|---|---|---|
Merk Ansell Lighting | ||
Product Type Downlight | ||
Lamp Type LED | ||
Sub Type Downlight | ||
Luminous Flux 450lm | ||
Voltage 220V, 240V | ||
Housing Material Polycarbonate, Aluminium | ||
Diameter 55mm | ||
Power 5W | ||
Luminous Efficacy 90Lm/W | ||
IP Rating IP65 | ||
Lifespan 54000h | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 25°C | ||
Width 41mm | ||
Colour Temperature 6000K | ||
Length 55mm | ||
Standards/Approvals Class 2 protection | ||
Depth 57mm | ||
Series APRILEDP | ||
Dimmable Yes | ||
Vrijgesteld
- Land van herkomst:
- CN
The Ansell Mini CCT Fire Rated Downlight offers 220 to 240V IP65 dimmable CCT selectable miniature fire rated performance downlight suitable for residential and hospitality applications. Its unique angled LED driver for easy installation through the smaller downlight cut out.
Dimmable
IP65 degree protection
Class 2 protection class
Gerelateerde Links
- Ansell Lighting LED Downlight 220V, 240 V 50 W
- Ansell Lighting
- Ansell Lighting LED Downlight 226mm 220V, 240 V 16 W
- Ansell Lighting LED Downlight 220V, 240 V 5 W
- Ansell Lighting LED Downlight 137 mm 24 mm 220V 9 W
- Ansell Lighting LED Downlight 90 mm 62 mm 62mm 220V 7 W
- Ansell Lighting LED Downlight 78 mm 52 mm 220V, 240 V 5 W
- Ansell Lighting LED Downlight 75 mm 59 mm 220V, 240 V 5 W