RS PRO Polyoxymethylene 50 Teeth Spur Gear, 0.8 Module, 6mm Bore, 40 mm Pitch Diam, 14.5 mm Hub Diam
- RS-stocknr.:
- 521-7382
- Fabrikant:
- RS PRO
Ontvang bulkkorting
Voeg 5 meer toe om 1% te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 7,58
(excl. BTW)
€ 9,17
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 10 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 4 | € 7,58 | - |
| 5 - 9 | € 7,44 | 1% |
| 10 + | € 7,31 | 3% |
*prijsindicatie
- RS-stocknr.:
- 521-7382
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Module | 0.8 | |
| Product Type | Spur Gear | |
| Number of Teeth | 50 | |
| Material | Polyoxymethylene | |
| Bore Diameter | 6mm | |
| Pitch Diameter | 40mm | |
| Hub Diameter | 14.5mm | |
| Face Width | 4mm | |
| Pressure Angle | 20° | |
| Series | RS PRO | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Module 0.8 | ||
Product Type Spur Gear | ||
Number of Teeth 50 | ||
Material Polyoxymethylene | ||
Bore Diameter 6mm | ||
Pitch Diameter 40mm | ||
Hub Diameter 14.5mm | ||
Face Width 4mm | ||
Pressure Angle 20° | ||
Series RS PRO | ||
Standards/Approvals No | ||
RS PRO POM Spur Gears
Give your industrial machinery the power it needs with RS PRO Spur Gears. These gears are made from injection-moulded acetal copolymer material, making them extremely strong and durable. With their excellent wear resistance and low friction, these gears are perfect for reducing speed or increasing torque transmission in rotating parts of industrial machinery. Get ready to take your operations to the next level with RS PRO Spur Gears.
Also known as
Features and Benefits
Applications
FAQs
What is the module?
A module is expressed as d/N which is the pitch diameter divided by the number of teeth. This explains the size of the gear or qualifies the unit size of a gear based on the number of teeth. Use this parameter to conclude if the gear is compatible.
Gerelateerde Links
- RS PRO Polyoxymethylene 56 Teeth Spur Gear 6mm Bore 14.5 mm Hub Diam
- RS PRO Polyoxymethylene 48 Teeth Spur Gear 6mm Bore 14.5 mm Hub Diam
- RS PRO Polyoxymethylene 60 Teeth Spur Gear 6mm Bore 14.5 mm Hub Diam
- RS PRO Polyoxymethylene 80 Teeth Spur Gear 6mm Bore 15.5 mm Hub Diam
- RS PRO Polyoxymethylene 32 Teeth Spur Gear 6mm Bore 12 mm Hub Diam
- RS PRO Polyoxymethylene 35 Teeth Spur Gear 6mm Bore 12 mm Hub Diam
- RS PRO Polyoxymethylene 70 Teeth Spur Gear 6mm Bore 15.5 mm Hub Diam
- RS PRO Polyoxymethylene 64 Teeth Spur Gear 6mm Bore 15.5 mm Hub Diam